• Today I successfully soldered sensor in WLP4 (4 bumps at 0.84 × 0.84mm area)

    Hello everyone. Today I completed something small but great at once. I first time successfully soldered extremely small sensor - Maxim Integrated MAX31875 I2C temperature sensor. This is sensor is provided as part of MAXESSENTIAL01 Sample Kit which you…

  • Temperature sensor for MSP430 LaunchPad

    Hi,

     

    I'm looking for temperature sensors for my MSP430 Launchpad.  I'm a software engineer and i'm not very familiar with the hardware.

     

    My project : I want to add an automatic valve to my pool sun-heater system so it opens only when the water…

  • TI High Low Power Digital Temperature Accuracy Sensor

    High-Accuracy, Low-Power, Digital Temperature Sensor With SMBusTM/Two-Wire Serial Interface in SOT563

    Attachments:
     High_Accuracy_Low_Power_Digital_Temperature_Sensor.pdf
  • Introduce a tiny-size humidity & temperature sensor for surveillance & control application

     

     

     

    SHT1x (including SHT10, SHT11 and SHT15) is Sensirion’s family of surface mountable relative humidity and temperature sensors. The sensors integrate sensor elements plus signal processing on a tiny foot print and provide a fully calibrated digital output…

  • Heat sink case cools off a overclocked Raspberry Pi

    The Razzmatazz, heat sink case for the Raspberry Pi 2. Overclocking a Raspberry Pi 2 allows you to get the most out of the hardware, with performance boots of at least 50%, however it steadily increases the internal chipset temperature. The new Razzmatazz…

  • New digital temperature sensor cuts power consumption, size by more than 75 percent

    Texas Instruments (TI) has unveiled what it claims to be the industry's smallest—measuring only 0.76 mm x 0.76 mm-- most power-efficient digital temperature sensor. According to the company the TMP103EVMTMP103EVM consumes 97 percent less power and…
  • Temperature switch

    Hi all,

     

    I'm hoping someone may have some ideas that I haven't seen yet.

     

    I'm trying to run a little USB-powered (5v) heater to keep a small area outside from freezing or getting too cold. I'm aiming for around 15 degrees Celcius.

    It would…