Reader Inquiries:
Press contact:
congatec AG
Christian Eder
Phone: +49-991-2700-0
www.congatec.com
PRismaPR (UK + Scandinavia)
Monika Cunnington Phone: +44-1462-640779
www.prismapr.com
PRismaPR
Bettina Lerchenmüller
Phone: +49-8106-24 72 33
www.prismapr.com
Visit congatec at SPS/IPC/Drives in Nuremberg in Hall 8, Booth #528
Text and photo available: http://pr.congatec.com
Press Release 11/2011
COM Express Type 6 module from congatec with Intel Quad-Core processor
The new conga TM67 is based on the Type 6 Pin-out and supports the Intel i7-2710QE Quad-core processor (2.1 GHz, 45W, PGA) and others
Nuremberg, SPS/IPC/Drives, 22 November 2011 * * * congatec AG has unveiled the conga-TM67, a new high-performance module for future designs. The Type 6 Pin-out and digital display interfaces ensure improved display options and increase bandwidth with additional PCI Express Lanes availability.
The new module features the second generation of Intel Core
processors – such as the Intel
Core
i7-2710QE processor (2.1 GHz, 45W, PGA) and the dual-core Intel
Core
i5-2510E processor (2.5 GHz, 35W, PGA) with up to 8 GByte high-speed dual-channel DDR3 memory (1333 MHz). Type 6 Pin-out is the ideal solution for the implemented Intel
QM67 Express chipset series and its following generations. In addition to VGA and LVDS, it offers three digital display interfaces, each of which can be configured for DisplayPort (DP), HDMI or DVI. Unlike Type 2 modules, these are no longer multiplexed. Type 6 also provides a PEG (PCI Express Graphics) port enabling connection to other high-performance graphics components and thereby offering maximum display support for gaming and medical applications.
The main highlight of the COM Express Basic (95x125 mm) module is its outstanding graphics capacity. 3D performance has again been significantly increased by comparison with previous Intel generations. The Intel HD graphics supports Intel
Clear Video Technology and DirectX Video Acceleration (DXVA) for faster video processing. Thanks to the increase in computing power offered by the second generation of the Intel
Core
processor family, the conga-TM67 is the ideal graphics solution for gaming, medical technology, automation and digital signage applications. The integrated video coding function enables real-time processing of incoming video streams.
Seven PCI Express Lanes, PCI Express Graphics (PEG) x16 Lanes for high-performance external graphics cards, eight USB 2.0 ports, four SATA interfaces with RAID support, one EIDE and a 1GB Ethernet interface make for fast and flexible system updating. Fan control, an LPC bus for the easy connection of Legacy I/O interfaces and Intel High Definition Audio round off the range of functions on offer.
All conga-TM67 modules are fitted with the new UEFI embedded firmware solution. The congatec board controller comes with an extensive embedded PC feature set. The independence from the x86 processor means functions such as system monitoring and the I²C bus work faster and more reliably – even when the system is in standby mode.
A COM Express Type 6-compatible evaluation carrier board is also available.
About congatec AG
congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 112 employees and entities in Taiwan, USA and the Czech Republic. More information is available on our website at www.congatec.com.