<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>USB2SER: USB to Serial Bridge Ready Play Solution~</title><link>https://community.element14.com/technologies/wireless/w/documents/8131/usb2ser-usb-to-serial-bridge-ready-play-solution</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>USB2SER: USB to Serial Bridge Ready Play Solution~</title><link>https://community.element14.com/technologies/wireless/w/documents/8131/usb2ser-usb-to-serial-bridge-ready-play-solution</link><pubDate>Thu, 07 Oct 2021 10:29:14 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:d4fa5b13-b09c-4d94-8b3b-876b09e2ec24</guid><dc:creator>squadMCU</dc:creator><comments>https://community.element14.com/technologies/wireless/w/documents/8131/usb2ser-usb-to-serial-bridge-ready-play-solution#comments</comments><description>Current Revision posted to Documents by squadMCU on 10/7/2021 10:29:14 AM&lt;br /&gt;
&lt;p style="margin:0;"&gt;USB2SER is a USB to UART bridge controller on 5x5mm lead free QFN24. It is a simple low cost solution that enables USB for an embedded system with a UART port, which reduces external components count. It supports USB 2.0 full-speed and TTL RS232 or RS485 UART with options for hardware flow control, software flow control (Xon-Xoff), even or odd parity and stop bits configuration. The USB2SER is fully compliant with the USB 2.0 specification, and it can act as a CDC standard device which eliminates the need for custom drivers for operation when flow-control is not needed (only an INF file is required).&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;a href="http://ow.ly/5hAOK" rel="nofollow ugc noopener" target="_blank"&gt;&lt;img alt="http://cache.freescale.com/files/graphic/block_diagram/USB2SER_BDTN.jpg" class="jive-image" src="http://cache.freescale.com/files/graphic/block_diagram/USB2SER_BDTN.jpg" /&gt;&lt;/a&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;Features&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;Single chip USB to UART Data Transfer (RS232 or RS485)&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;Certified Full USB 2.0 support - full speed&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;UART with programmable custom baud rates from 300bps to 115200bps and hardware flow control (RTC / CTS) or Software Xon/Xoff flow control&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;RESUME signal to request a remote wake-up and SUSPEND output to indicate that the device is in Suspended Mode&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;Supports 2MHz, 4MHz, 6MHz, 8MHz, 12MHz and 16MHz external crystals with automatic crystal frequency detection&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;Configurable USB VID, PID and Device Description strings in internal Flash&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;Configurable Password to protect device from additional parameters modifications&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;USB2SER comes in a compact 5x5mm Pb free RoHS compliant QFN24&lt;/div&gt;&lt;div style="position:absolute;left:-10000px;top:0px;width:1px;height:1px;"&gt;USB2SER can act as a CDC standard device which eliminates the need for custom drivers for operation when flow-control is not needed (only an INF file is required)&lt;/div&gt;&lt;p style="margin:0;"&gt;&lt;strong&gt;Features&lt;/strong&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;- Single chip USB to UART Data Transfer (RS232 or RS485)&lt;/p&gt;&lt;p style="margin:0;"&gt;- Certified Full USB 2.0 support - full speed&lt;/p&gt;&lt;p style="margin:0;"&gt;- UART with programmable custom baud rates from 300bps to 115200bps and hardware flow control (RTC / CTS) or Software Xon/Xoff flow control&lt;/p&gt;&lt;p style="margin:0;"&gt;- RESUME signal to request a remote wake-up and SUSPEND output to indicate that the device is in Suspended Mode&lt;/p&gt;&lt;p style="margin:0;"&gt;- Supports 2MHz, 4MHz, 6MHz, 8MHz, 12MHz and 16MHz external crystals with automatic crystal frequency detection&lt;/p&gt;&lt;p style="margin:0;"&gt;- Configurable USB VID, PID and Device Description strings in internal Flash&lt;/p&gt;&lt;p style="margin:0;"&gt;- Configurable Password to protect device from additional parameters modifications&lt;/p&gt;&lt;p style="margin:0;"&gt;- USB2SER comes in a compact 5x5mm Pb free RoHS compliant QFN24&lt;/p&gt;&lt;p style="margin:0;"&gt;- USB2SER can act as a CDC standard device which eliminates the need for custom drivers for operation when flow-control is not needed (only an INF file is required)&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;strong&gt;&lt;em&gt;&lt;a class="jive-link-external-small" href="http://www.freescale.com/USB2SER" rel="nofollow" target="_blank"&gt;http://www.freescale.com/USB2SER&lt;/a&gt;&lt;/em&gt;&lt;/strong&gt;&lt;/p&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: freescaledocs, sp:analog, devices, in:communications, cdc, usb, sp:freescale, rs485, uart, rs232, serial, semiconductor, communication&lt;/div&gt;
</description></item></channel></rss>