Connectors VII: Flat Flexible Cables (Premo-Flex) and Interconnections
The element14 ESSENTIALS of Flat Flexible Cables (Premo-Flex) and Interconnections Circuits and Interconnections discusses the benefits of flexible circuits and interconnects, including the types of flexible interconnects, their benefits, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.
Flat Flexible Cable
15014-0421 FFC / FPC Cable, 21 Conductor, 0.25 mm, Same Sided Contacts, 4", 101.6 mm, Brown, Orange
Buy NowBuy Now
Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.
15166-0321 FFC / FPC Cable, 30 Conductor, 0.5 mm, Same Sided Contacts, 4", 102 mm, White
Buy NowBuy Now
Standard 0.50mm pitch Premo-Flex jumpers mate with Molex 0.50mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin (Sn) Plating
0.50mm Pitch Premo-Flex LVDS Jumper, 203.00mm Cable Length, Gold (Au) Plating, 41 Circuits
Contact Layout: Type A (same side) | Pitch - Mating Interface: 0.50mm Temperature Range: Operating -40° to +80°C |
15014-0417 FFC / FPC Cable, 17 Core, 0.25 mm, Same Sided Contacts, 101.6 mm, Brown, Orange
Buy NowBuy Now
Standard 0.25mm pitch Premo-Flex jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications.
0.50mm Pitch Premo-Flex LVDS Jumper, 610.00mm Cable Length, Gold (Au) Plating, 50 Circuits
Contact Layout: Type A (same side) | Pitch - Mating Interface: 0.50mm Temperature Range: Operating -40° to +80°C |
15166-011915166-0119 FFC / FPC Cable, Premo Flex Jumper, 12 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, White
Buy NowBuy Now
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.05m Cable Length, Tin (Sn) Plating
Temperature Range - Operating -40° to +105°C Wire/Cable Type Flat Flex Cable |
15018-0567 FFC / FPC Cable, 60 Conductor, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Ears
Buy NowBuy Now
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 60 Circuits, 152.00mm Cable Length, Gold (Au) Plating, with Ears
Wire/Cable Type Flat Flex Cable |
98266-032698266-0326 FFC / FPC Cable, Premo Flex Jumper, 30 Core, 0.5 mm, Opposite Sided Contacts, 6 ", 152 mm, White
Buy NowBuy Now
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, Tin(Sn) Plating
Wire Size AWG N/A Wire/Cable Type Flat Flex Cable |
15015-042715015-0427 FFC / FPC Cable, Premo Flex Jumper, 27 Core, 0.3 mm, Same Sided Contacts, 4 ", 101.6 mm
Buy NowBuy Now
0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 27 Circuits
Temperature Range - Operating -40° to +105°C Wire/Cable Type Flat Flex Cable |
*Trademark. Molex is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.