Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Designing An FPGA-Based PCB
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 27 Mar 2020 7:40 PM Date Created
  • Last Updated Last Updated: 18 Feb 2022 8:45 PM
  • Views 1286 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Designing An FPGA-Based PCB

element14 Learning Center

 

image

Designing An FPGA-Based Printed Circuit Board

Sponsored byimage

 

The element14 ESSENTIALS of PCB Design covers the different stages of design involved in creating a circuit board for embedded systems. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components or development boards used for prototyping or product development.

Go to Learning Module

 

Evaluation Kit

 

image

Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit

Buy NowBuy Now

The ZCU102 Evaluation Kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a ZynqRegistered UltraScale+Tm MPSoC with a quad-core ArmRegistered CortexRegistered-A53, dual-core Cortex-R5F real-time processors, and a MaliTm-400 MP2 graphics processing unit based on Xilinx's 16nm FinFET+ programmable logic fabric. It supports all major peripherals and interfaces, enabling development for a wide range of applications.

image Optimized for quick application prototyping with Zynq UltraScale+ MPSoC

image DDR4 SODIMM—4GB 64-bit w/ ECC attached to processing system (PS)

image DDR4 Component—512MB 16-bit attached to programmable logic (PL)

image PCIeRegistered Root Port Gen2 x4, USB3, Display Port, and SATA

image 4x SFP+ interfaces for Ethernet

image 2x FPGA Mezzanine Card (FMC) interfaces for I/O expansion, including 16 16.3Gb/s GTH transceivers and 64 user-defined differential I/O signals

 

 

image

Xilinx Zynq-7000 SoC ZC706 Evaluation Kit

Buy NowBuy Now

The ZynqRegistered-7000 SoC ZC706 Evaluation Kit includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform and transceiver based designs including PCIe. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

image Optimized for quickly prototyping embedded applications using Zynq-7000 SoCs

image Hardware, design tools, IP, and pre-verified reference designs

image Demonstrates a embedded design, targeting video pipeline

image Advanced memory interface with 1GB DDR3 Component Memory

image 1GB DDR3 SODIM Memory

image Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA Pairs, USB OTG, UART, IIC

image Supports embedded processing with Dual ARM Cortex-A9 core processors

image Develop networking applications with 10-100-1000 Mbps Ethernet (RGMII)

image Implement Video display applications with HDMI out

image Expand I/O with the FPGA Mezzanine Card (FMC) interface

 

 

image

Xilinx Artix-7 FPGA AC701 Evaluation Kit

Buy NowBuy Now

The ArtixRegistered-7 FPGA AC701 Evaluation Kit features the leading system performance per watt Artix-7 family to get you quickly prototyping for your cost sensitive applications.  This includes all the basic components of hardware, design tools, IP, and pre-verified reference designs.  This also features a targeted reference design enabling high-performance serial connectivity and advanced memory interfacing equipped with a full license for the Northwest Logic DMA engine.

image Optimized for quickly prototyping cost sensitive applications using Artix-7 FPGAs

image Hardware, design tools, IP, and pre-verified reference designs

image Demonstrates a high performance data transfer system using a PCI ExpressRegistered x4 Gen2

image Reference design implemented with Northwest Logic DMA engine attached to a AXI interface

image Advanced memory interface with 1GB DDR3 SODIMM  up to 533MHz / 1066Mbps

image Enabling high-performance serial connectivity with GTP ports on FMC, SFP, & SMA

image Supports embedded processing with MicroBlaze, soft 32bit RISC

image Develop networking applications with 10-100-1000 Mbps Ethernet (RGMII)

image Implement Video display applications with HDMI out

image Expand I/O with the FPGA Mezzanine Card (FMC) interface

 

Connectivity Kit

 

image

Xilinx Virtex-7 FPGA VC709 Connectivity Kit

Buy NowBuy Now

The VirtexRegistered-7 FPGA VC709 Connectivity Kit is a 40Gb/s platform for high-bandwidth and high-performance applications containing all the necessary hardware, tools and IP to power quickly through your evaluation and development of connectivity systems. This includes a 40Gb/s targeted reference design featuring, PCI Express Gen 3, a DMA IP core from Northwest Logic, 10GBase-R, AXI, and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design, the kit includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this kit contains two fiber optic cables and four transceiver modules leveraged by this design.

image 40Gb/s Connectivity platform for high-bandwidth and high-performance applications using Virtex-7 VX690T FPGAs

image Hardware, design tools, IP, and pre-verified reference designs

image Featuring 10GBase-R interfacing to external DDR3 memory

image Advanced memory interface with 2 4GB DDR3 SODIM Memory up to 933MHz / 1866Mbps

image Enabling serial connectivity with PCIe Gen3x8, 4 SFP+, SMA Pairs, and UART

image Supports embedded processing with MicroBlaze, soft 32bit RISC

image Develop networking and other serial applications with 4 SFP/SFP+ ports

image Expand I/O with the FPGA Mezzanine Card (FMC) interface

 

Embedded Kit

 

image

Xilinx Kintex-7 FPGA Embedded Kit

Buy NowBuy Now

The KintexRegistered-7 Embedded Kit includes the components of the Kintex-7 KC705 Base Evaluation Kit plus all additional soft content that embedded designers need to quickly design their high-performance embedded systems. This includes the embedded targeted reference design and relevant tools such as VivadoRegistered Design Suite.

image Supports embedded processing with MicroBlaze, soft 32bit RISC

image Leverages the Kintex-7 KC705 base board

image Familiar Eclipse-based integrated development environment (IDE), GNU tools, operating systems, libraries and a pre-verified reference design

 

*Trademark. Xilinx is a trademark of Xilinx Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • designing a pcb
  • programmable socs
  • fpga
  • essentials
  • learning module
  • power system architecture
  • Printed Circuit Board