Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Sensors IV
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vivekvelusamy
  • Date Created: 18 Jun 2020 2:25 PM Date Created
  • Last Updated Last Updated: 19 Jun 2020 2:50 PM
  • Views 1889 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Sensors IV

element14 Learning Center

 

image

Sensors IV: Medical Sensors

Sponsored byimage

 

The element14 ESSENTIALS of Medical Sensors covers sensors used in medical instruments, including their characteristics, design considerations, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components or development boards used for prototyping or product development.

Go to Learning Module

 

Development Boards

 

image

SEK001 - Evaluation Kit, Trustability Pressure Sensors, Digital Output

Buy NowBuy Now

The SEK001 is a sensor evaluation kit that provides an easy way to evaluate Honeywell's TruStability RSC series and the digital output versions (I2C or SPI) of the HSC series and SSC series board mount pressure sensors. The kit interfaces a selected sensor to an ArduinoTm Uno Rev3 microcontroller board. Sensor measurements are displayed on the user's PC and can be recorded to a .csv file for further analysis. In addition to being mounted directly on the SEK001, the sensor may also be remotely connected to the SEK001 via wire leads, allowing the sensor to be tested in adverse environments or in a prototype product for proof of concept testing. The SEK001 has sockets to receive TruStability HSC, SSC series pressure sensors with I2C or SPI digital output as well as the new TruStability RSC Series high resolution pressure sensors.

image Five jumpers, I2C output, 5VDC pressure sensor are preconfigured on the board.

image Users can obtain sensor readings without needing to develop any code.

image The SEK001 is a shield board that plugs into the user-provided Arduino Uno Rev3 board.

 

image

SEK002 - Evaluation Kit, Digital Pressure Sensors, ABP, MPR, HumidIcon, HPM

Buy NowBuy Now

The SEK002 is a sensor evaluation kit which provides an easy way to evaluate ABP series (digital versions only) and MPR series board mounted pressure sensors. It also evaluates Honeywell HumidIconTm digital humidity/temperature sensors: HIH6100 Series, HIH6000 Series, HIH7000 Series, HIH8000 Series, HIH9000 Series and HPM series particle sensors. The SEK002 has sockets and solder pads to receive the sensors. The board is then plugged in as a shield board to the user-provided Arduino Uno Rev3 board.

The kit interfaces a selected sensor to an ArduinoTm Uno Rev3 Microcontroller Board. Honeywell software, which is provided free and is downloadable at http://sensing.honeywell.com/sensors/evaluation-kit, controls the Arduino Uno Rev3 to take readings from the sensor. Sensor measurements are displayed on the user's PC and can be recorded to a .csv file for further analysis. Sensors may be mounted directly on the SEK002 or remotely connected to the SEK002 via wire leads, allowing the sensor to be tested in adverse environments, or in a prototype product for proof of concept testing.

image Jumpers allow user to select sensor to be used, supply voltage and interface (I2C, UART or SPI).

image Uses an industry standard Arduino platform

image Only one sensor may be evaluated at a time.

 

Related Components

 

image

192-103LET-A01192-103LET-A01 - Thermistor, NTC, 10 kohm, 192 Series, 3974 K, Through Hole, Radial Leaded

Buy NowBuy Now

The 192-103LET-A01192-103LET-A01 is a 2-pin Discrete Thermistor. It eliminates the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems.

image Uni-curve with bare leads

image Accuracy

image High stability

image Long life

image Small size

image 10,000Ω Resistance

image ±0.2°C Tolerance

image 0.75m/W°C Dissipation constant

 

image

HIH8120-021-001 - Temperature and Humidity Sensor, HumidIconTm Series, Digital, 0% to 100% RH, 2 %, SIP, Filter

Buy NowBuy Now

The HIH8120-021-001 is a Digital Humidity/Temperature Sensor. It contains a digital output-type relative humidity (RH) and temperature sensors combined in the same package. It provides an accuracy level of ±2.0%RH. It has long-term stability and true temperature-compensated digital I2C or SPI output.

image Long term stability (1.2 %RH over five years)

image Energy efficient

image High resolution

image Without filter

 

image

SS351AT - Hall Effect Sensor, Medical, Omnipolar, 20 mA, SOT-23, 3 Pins, 3 V, 24 V

Buy NowBuy Now

The SS351AT Sensor IC is a small and versatile digital Hall-effect device that's operated by the magnetic field from a permanent magnet or an electromagnet. It is designed to respond to either a North pole or a South pole.  It has a typical operating point of 85 G at 25 °C [77 °F].  Because it can be operated by a North pole or a South pole, it does not require the magnet polarity to be identified, thus making the installation easier and potentially reducing the system cost. It is a sensitive and flexible device designed to meet a wide range of potential applications.

image Simple activation from a North Pole or a South Pole and sensitive magnetics

image Low voltage 3 Vdc capability

image Built-in reverse polarity protection, thermally balanced integrated circuit

image RoHS-compliant materials meet Directive 2002/95/EC

 

image

HAFBLF0200C2AX3HAFBLF0200C2AX3 - Mass Air Flow Sensor, Zephyr, Digital, High Accuracy, 200 cc/min, 25 psi, 2.97 V, 3.63 V, Radial

Buy NowBuy Now

A Honeywell ZephyrTm HAF Series sensor provides a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.  Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 SCCM. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC).  The HAF Series is compensated over the temperature range of 0 °C to 50 °C [32 °F to 122 °F] and operates across a temperature range of -20 °C to 70 °C [-4 °F to 158 °F]. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms.

image Total Error Band (TEB) as low as ±0.25 %FSS: Allows for precise airflow measurement, often ideal for demanding applications with high accuracy.

image Fast response time: Allows a customer's application to respond quickly to airflow change, important in critical medical (e.g., anesthesia) and industrial (e.g., fume hood) applications.

image Wide range of airflows: Zephyr measures mass flow at standard flow ranges of ±50, ±100, ±200, ±400 or ±750 SCCM, or custom flow ranges.

image Customizable flow ranges and configurable package styles

 

image

RSCDRRM2.5MDSE3RSCDRRM2.5MDSE3 - Pressure Sensor, Medical, 2.5 mbar, Digital, Differential, 3.3 VDC, Dual Radial Barbed, 1.7 mA

Buy NowBuy Now

The RSC Series is a piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is a calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM. Pressure data may be acquired at rates between 20 and 2000 samples per second over an SPI interface. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, designed and manufactured according to ISO 9001 standards, and is REACH and RoHS compliant.

image Pressure types: Absolute: internal vacuum reference and an output value proportional to absolute pressure; Gage: referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere; Differential: allows measurement of pressure between the two pressure ports

image Total Error Band: As low as ±0.25 %FSS depending on

image Pressure range (after auto zero)

image Accuracy: ±0.1 %FSS BFSL (Full Scale Span Best Fit Straight Line)

image Compensated temperature range: -40°C to 85°C [-40°F to 185°F]

image Power consumption: Less than 10 mW, typ.

image Output: 24-bit digital SPI-compatible

image Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements

 

image

FSS1500NGTFSS1500NGT - Force Sensor, Low Profile, FSS Series, 1.5 kg, 5 Vdc, -40°C to 85°C

Buy NowBuy Now

The FSS1500NGTFSS1500NGT is a Low Profile Force Sensor, designed to provide precise and reliable force sensing performance in a compact commercial-grade package. The sensor incorporates Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable millivolt output over the force range. Direct mechanical coupling of the actuation ball to the sense element reduces coupling errors and keeps mechanical hysteresis to a minimum.

image Surface Mount Technology allows for automated assembly and may eliminate hand soldering

image RoHS-compliant materials meet Directive 2002/95/EC

image Low deflection (approx. 30 μm typical at full scale) helps reduce measurement error

image Direct mechanical coupling of the actuation ball to the sense element reduces coupling errors and keeps mechanical hysteresis to a minimum

image Product rating of 20 million MCTF at 25°C [77°F], subject to application variation, provides for consistent output over time and reduces repairs or replacements -40 to 85°C Operating temperature

 

*Trademark. Honeywell is a trademark of Honeywell Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • medical sensors
  • related components for element14 essentials: sensors iv
  • honeywell
  • medical_sensors