Automation II: Traceability in the Electronics Manufacturing and Semiconductors Industries
The element14 ESSENTIALS of Traceability discusses the key trends and challenges for traceability systems used in electronics manufacturing and the semiconductor industry, and also provides example application use cases. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related products suitable for application use.
Scanners
Autofocus to read codes at different distances.
MicroHAWK V430-F Autofocus Multicode Reader V430-F000W12M-SRP V430, 000W, 12M, STD-RED, PLUS
Buy NowBuy Now
Autofocus to read codes at different distances.
MicroHAWK V420-F Autofocus Multicode Reader V420-F000N12M-SRX 000N, 12M, STD-RED, XMODE
Buy NowBuy Now
Autofocus to read codes at different distances.
MicroHAWK V420-F Autofocus Multicode Reader V420-F000W12M-SRX V420, 000W, 12M, STD-RED, XMODE
Buy NowBuy Now
Autofocus to read codes at different distances.
Compact barcode reader.
Compact Ethernet barcode reader.
Accessories
Name | Description | Series |
---|---|---|
V430-WE-1M Sensor Cable Buy NowBuy Now | M12 Plug on Camera to RJ45 Connector | MicroHAWK V430-F Series |
V430-WE-3M Sensor Cable Buy NowBuy Now | M12 Plug on Camera to RJ45 Connector; M12 Plug, RJ45 Plug, 8 Positions, 3 m, 9.8 ft, | MicroHAWK V430-F Series |
V430-WE-5M Sensor Cable Buy NowBuy Now | M12 Plug, RJ45 Plug, 8 Positions, 5 m, 16.4 ft, | MicroHAWK V430-F Series |
V430-W8-3M Sensor Cable Buy NowBuy Now | M12 Receptacle, Free End, 12 Positions, 3 m, 9.8 ft; M12 to Flying Leads Cable, Straight Power, IO, RS232, USB | MicroHAWK V430-F Series |
V430-W8-5M Sensor Cable Buy NowBuy Now | M12 to Flying Leads Cable, Straight Power, IO, RS232, USB, M12 Receptacle, Free End, 12 Positions, 5 m, 16.4 ft, | MicroHAWK V430-F Series |
V420-WUX-1M USB Breakout w/Power Cable Buy NowBuy Now | Cable—USB Breakout with External Power Input | MicroHAWK V420-F Series |
V420-WRX-1M RS232 Breakout Power Cable Buy NowBuy Now | Cable—RS-232 Breakout (DB-15) and External Power Input | MicroHAWK V420-F Series |
V420-WU8X-1M USB/IO & PWR Breakout Cable Buy NowBuy Now | Cable—USB, IO, and Power Breakout | MicroHAWK V420-F Series |
V420-WRU8X-1M RS232/USB/IO & Power Cable Buy NowBuy Now | Cable—RS-232, USB, IO, and Power Breakout | MicroHAWK V420-F Series |
*Trademark. Omron is a trademark of Omron Corp. Other logos, product and/or company names may be trademarks of their respective owners.