Documentation   Reference Designs   Technical Specifications

 

The PicoZed Embedded Vision Development Kit builds on the PicoZed SOM by adding video specific interfaces. The kit includes hardware, software and IP components necessary for the development of custom video applications.

 

The development kit includes the PicoZed 7030 SOM, the PicoZed FMC Carrier V2, in addition to the HDMI input/output FMC module with camera connector, as well as the PYTHON-1300 camera module. The kit also includes a voucher for an SDSoCTm development environment from Xilinx, which provides a C/C++ ASSP-like programming experience to improve productivity for system architecture definition and application development.

 

 

KitTopAngleAngle

image

image

image

image

 

Documentation

Quick Start Card (PZ-EMBV-KIT)

QSC-picozed-embedded-vision

 

Getting Started Guide (PZ-EMBV-KIT)

PZ-EMBV-KIT Getting Started Guide v1.zip

Technical Specifications

 

SpecificationDescription
PICOZED 7030 SOM
  • XC7Z030-1SBG485
  • 1 GB of DDR3 SDRAM
  • 128 Mb of QSPI Flash
  • 4 GB eMMC
  • 10/100/1000 Ethernet PHY
  • USB 2.0 PHY
  • More Information: PicoZed Products
PICOZED FMC CARRIER V2
  • Carrier card for PicoZed SOMs
  • MicroSD card socket with 8GB microSD Card
  • x1 PCIe Gen 2
  • 10/100/1000 Ethernet connector
  • SFP+
  • SMA port for GTX/GTP
  • USB 2.0 Type A connector
  • USB UART
  • FMC Low-pin count (LPC) expansion
  • 4 Digilent PmodTm interfaces
  • JTAG configuration port
  • HDMI output port
  • High-performance clockfrequency synthesizer
  • Real-time clock
  • User push buttons and LEDs
  • Adjustable bank voltage power supplies
  • 12V input power
  • More Information: PicoZed FMC Carrier Card V2
FMC-HDMI-CAM FMC MODULE, INCLUDING:
  • HDMI Input (based on ADI ADV7611)
  • HDMI output (based on ADI ADV7511)
  • Camera connector (for optional camera modules)
PYTHON-1300-C CAMERA MODULE, INCLUDING:
  • Carrier card for PicoZed SOMs
  • PYTHON-1300 Color Image Sensor
  • Lens holder
  • Lens (C-mount, 2/3” optical size, 8 mm)
  • IR cut filter

 

WHAT'S INCLUDED
  • SDSoC development environment voucher
  • PicoZed 7030
  • PicoZed FMC carrier V2
  • FMC-HDMI-CAM FMC module
  • PYTHON-1300-C camera module
  • 12V power supply
  • HDMI cables (2)
  • microUSB to USB cable
  • Ethernet cable
  • 8GB microSD Card
  • Quick Start Card
  • Downloadable documentation and reference designs
Related Blog Posts
  • Transceiver Tech Tips - Tuning Your Transceiver

    Throughout my career as an engineer, one thing has always stuck out to me.  Process.  There is always a process for everything.  Be it for somewhat complex reasons, such as the need to heat soak a board properly when attaching BGA comp...