The system is comprised of advanced hardware and software built on the Avnet UltraZed-EGTM system-on-module (SOM), designed to be flexible and rugged for industrial IoT and small-form-factor IoT devices. The hardware plus software combination includes Mocana’s security software operating on the Xilinx Zynq® Ultrascale+TM MPSoC, leveraging the capabilities of Infineon’s OPTIGATM TPM (Trusted Platform Module) 2.0 security chip.

 

The joint solution is comprised of secure hardware and software technologies that can be embedded into IoT and IIoT devices, including:

  • Avnet UltraZed-EGTM system on module (SOM) 
    High-performance board-level circuit that integrates a system function in a single module.

  • Infineon OPTIGATM TPM 2.0 PMOD
    Peripheral module comprised of a secure chip that generates hardware and software keys based on Trusted Computing Group (TCG) standards.

  • Mocana IoT Security Platform
    Comprehensive cybersecurity software solution that integrates with embedded applications to handle authentication, certificate management, device and data integrity, confidentiality, and encryption and control.

 

To purchase the hardware needed for this concept design please visit the following component pages:

Avnet UltraZed board SOM w/ UltraScale+ FPGA

Buy Now (AES-ZU3EG-1-SOM-I-G)

 

Avnet UltraZed-EG SOM PCIe Carrier Card

Buy Now (AES-ZU-PCIECC-G)

 

Avnet Infineon TPM v2.0 Peripheral Module

Buy Now (AES-PMOD-TPM20-SLB9670-G)

 

 

UltraZed-EG w/MocanaUltraZed-PCIe Carrier Card w/TPM Pmodw/Pmod Powered

image

image

image

 

 

PRODUCT BRIEFS

not available

Related Blog Posts
  • AI At The Edge | Partner Webinar Series

    As AI technology gains traction and the concept of green computing is embraced, edge devices will become an increasingly powerful force driving the development of a more intelligent world.Discover the latest Edge AI technologies and get access to re…
  • The Inverter Stage: Unlocking the Power of Power Electronics

    The inverter stage is the “muscle” of the drive – a power electronics block that provides the regulated, conditioned power directly to the motor, driving it in the manner required by the end application, providing the amperes needed...
  • Powering Your Drive – Final Thoughts

    We addressed the requirements and circuits needed within a variable speed drive (VSD) to provide the main control power supply and the power supplies for the inverter electronics – namely gate drivers and current sense circuits in the prev...