DreamBoard
  • Products
  • Dev Tools
  • DreamBoard
  • More
  • Cancel
DreamBoard
Documents Megger's MPQ1000 Promo
  • Blog
  • Forum
  • Documents
  • Files
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jhuneycutt
  • Date Created: 14 Nov 2017 4:29 PM Date Created
  • Last Updated Last Updated: 15 Nov 2017 1:58 PM
  • Views 503 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Megger's MPQ1000 Promo

Megger MPQ1000 Promotion

For a limited time, Megger is offering a Megger MPQ1000 promotion. The promotion features a free MIT 400/2 1kV insulation tester with the purchase of a new Megger MPQ1000 power quality analyzer. To redeem this offer, a new MPQ1000 must be purchased and the postcard must be completed and returned.

Megger MPQ1000 Promotion

Connect with a sales representative today to purchase the MPQ1000 and receive the MIT 400/2 for free. Read on to learn more about the benefits and features of these products.

Megger MPQ1000 Promotion – The Power Quality Analyzer for More Efficient Testing

The MPQ1000 handheld power quality analyzer has features which make it ideal for troubleshooting, compliance testing, and energy audits.  Auto CT identification eliminates potential errors due to wrong CT range settings. The Megger MPQ1000 analyzer will automatically identify the CT and verify it is connected correctly. This means you can be confident you will have the correct data.

In addition to high-quality hardware, the MPQ1000 is focused on smart testing, with industry-leading software that enables you to minimize errors while testing, and quickly and easily analyze your results. For example, you can create your own company standard templates that can be stored and compared, as well as check your results against compliance standards.  This saves time and costs, making your entire testing process more efficient.

The Megger MIT 400/2 – a $645 Value

The  MIT400/2MIT400/2 series insulation and continuity testers are designed for a wide range of applications ranging from electrical installations cable testing motor testing automotive ESD panel building avionics maintenance and more

Benefits of the MIT 400/2 insulation tester include:

  • imageInsulation testing has been enhanced with feedback controlled test voltages to limit over-voltage to 2%, rather than the industry standard 10-20%.
  • A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps, where application-specific test voltages are required that do not appear in the standard ranges.
  • Continuity testing is now significantly faster, and a single auto-ranging 0.01 ohmto 1.0 Mohm function replaces the “ohms” and “kOhms” ranges. Retained are the 200 mA and 20 mA test options.
  • Replacing the original MIT400 instruments the new unit features a redesigned case, back-stand, and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating.
  • harmonics
  • power quality analyzer
  • mpq1000
  • megger
  • unbalance
  • solar energy
  • Share
  • History