Evaluation Board based on STMicroelectronics STM32F2xx Family with ULINK-ME Debug Adapter

Manufactured By:Keil
Evaluation Board based on STMicroelectronics STM32F2xx Family with ULINK-ME Debug Adapter Evaluation Board based on STMicroelectronics STM32F2xx Family with ULINK-ME Debug Adapter
Evaluation Board based on STMicroelectronics STM32F2xx Family with ULINK-ME Debug Adapter
Evaluation Board based on STMicroelectronics STM32F2xx Family with ULINK-ME Debug Adapter
Part Number:MCBSTM32F200UME

The Keil MCBSTM32F200 Evaluation Board enables you to create and test working programs based on the STMicroelectronics STM32 F2xx series of ARM Cortex™-M3 processor-based devices. The MCBSTM32F200 Evaluation Board ships with the STM32F207IG device that is a superset of several other device variants of the STM32F207x microcontroller series. The MCBSTM32F200 board contain all the hardware components required in a single-chip STM32x system.

The MCBSTM32F200 Evaluation Board may be powered from a PC via USB A to Micro-B cable or from an 8-12 VDC, 500mA external power adapter. The MCBSTM32F200 Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.

The STM32F20x family is based on the high-performance ARM Cortex™-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

Note: The MCBSTM32F200UME Kit includes ULINK-ME debug adapter

Key Applications: Motor drive and application control, Medical equipment, Industrial applications (PLC, inverters, circuit breakers), Printers and Scanners, Alarm systems, video intercom and HVAC, Home audio appliances

Features

  • 120MHz STM32F207IG ARM Cortex™-M3 processor-based MCU in 176-pin BGA
  • On-Chip Memory: 1MB Flash & 128KB RAM
  • External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4 inch Color QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
  • USB 2.0 High Speed - USB, USB-OTG, & USB Host
  • 1 CAN Interface
  • Serial/UART Port
  • MicroSD Card Interface
  • 5-position Joystick
  • 3-axis digital Accelerometer
  • 3-axis digital Gyroscope
  • Analog Voltage Control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and Speaker/Microphone
  • Digital Microphone
  • Digital VGA Camera
  • Push-Buttons for Reset, Wakeup, Tamper and User
  • 8 LEDs directly connected to port pins
  • Power Supply via:
    • High Speed and Full Speed USB (micro) connectors
    • Power jack (8V-12V) with Voltage Regulator capable to supply both USB host interfaces (500mA each)
  • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20-pin Cortex debug + ETM Trace (0.05 inch connector)

Ships With

  • The MCBSTM32F200 Evaluation Board
  • ULINK-ME Debug Adapter
  • 1 USB A to Micro-B cable
  • A µVision IDE Quick Start Guide
  • Example Programs for the MCBSTM32F200 Evaluation Board
    • All examples can be compiled and debugged using the Lite Edition

Required Tools

Accessory Tools

Documents

Downloads