Evaluation Board for STM32F4xx MCU series (Includes ULINK2 Debug Adapter)

Manufactured By:Keil
Evaluation Board for STM32F4xx MCU series (Includes ULINK2 Debug Adapter) Evaluation Board for STM32F4xx MCU series (Includes ULINK2 Debug Adapter)
Evaluation Board for STM32F4xx MCU series (Includes ULINK2 Debug Adapter)
Evaluation Board for STM32F4xx MCU series (Includes ULINK2 Debug Adapter)
Part Number:MCBSTM32F400U

The Keil MCBSTM32F400 Evaluation Board enables you to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex™-M4 processor-based devices.  The MCBSTM32F400 Evaluation Board ships with the STM32F407IG device that is a superset of several other device variants of the STM32F407x microcontroller series. The MCBSTM32F400 board contain all the hardware components required in a single-chip STM32x system.

The MCBSTM32F400 Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.

The ARM® Cortex™-M4-based STM32 F4 series MCUs leverage ST’s NVM technology and ST’s ART Accelerator™ to reach the industry’s highest benchmark scores for Cortex-M-based microcontrollers with up to 225 DMIPS/608 CoreMark executing from Flash memory at up to 180 MHz operating frequency. STM32F407x features 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash adding Ethernet MAC and camera interface.

Note: The part MCBSTM32F400U includes ULINK2 Debug Adapter

Key Applications: Motor drive and application control, Medical equipment, Industrial applications (PLC, inverters, circuit breakers), Printers and Scanners, Alarm systems, video intercom, HVAC, Home audio appliances

Features

  • 168MHz STM32F407IG ARM Cortex™-M4 processor-based MCU in 176-pin BGA
  • On-Chip Memory: 1MB Flash & 192KB RAM
  • External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4 inch Color QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
  • USB 2.0 High Speed - USB, USB-OTG, & USB Host
  • 1 CAN Interface
  • Serial/UART Port
  • MicroSD Card Interface
  • 5-position Joystick
  • 3-axis digital Accelerometer
  • 3-axis digital Gyroscope
  • Analog Voltage Control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and Speaker/Microphone
  • Digital Microphone
  • Digital VGA Camera
  • Push-Buttons for Reset, Wakeup, Tamper and User
  • 8 LEDs directly connected to port pins
  • Power Supply via:
    • High Speed and Full Speed USB (micro) connectors
    • Power jack (8V-12V) with Voltage Regulator capable to supply both USB host interfaces (500mA each)
  • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20-pin Cortex debug + ETM Trace (0.05 inch connector)

Ships With

  • The MCBSTM32F400 Evaluation Board
  • ULINK2 Debug Adapter
  • 1 USB A to Micro-B cable
  • A µVision IDE Quick Start Guide
  • Example Programs for the MCBSTM32F200 Evaluation Board
    • All examples can be compiled and debugged using the Lite Edition

Required Tools

Accessory Tools

Documents

Downloads