CodeBug - A Programmable Wearable for All
CodeBug is a fun, low cost, programmable wearable device that you can wear and learn to program. It has 25 LED lights in a 5x5 grid and 2 buttons for you to interact with.
CodeBug also has 6 ‘legs’ that can be used to connect croc-clips, banana plugs or even sewn to. These legs can be used as inputs or outputs and can even sense an electric current passing through your body.
A great introduction to programming for young people.
See how easy it is to program your CodeBug!
CodeBug is a fun, low cost, programmable wearable device that anyone can learn to use. It’s designed to teach the fundamentals of programming, physical computing and electronics while being friendly and non-intimidating for beginners. Program CodeBug using a very simple browser based programming interface. Being web based, there is no software to install so you can start coding instantly. If you are a more experienced coder you can program CodeBug in Python and other languages CodeBug is more than just a fun gadget, it can be used to teach fundamentals of programming, physical computing and electronics. CodeBug has something to enchant, entertain and educate everyone, no matter their level of experience.
Features
- Microchip 8-bit processor
- 25 led display
- 2 push buttons
- 6 crocodile clip rings for touch inputs and outputs
- Expansion ports provide I2C, SPI and UART connectivity
- Onboard power supply
- Extension connector for adding CodeBug accessories
- Sewable
- Works with Windows, Mac, Linux and Rasberry Pi
- Blocky based online programming software
- Directly compatible with Raspberry Pi
- Browser-based programming software
Ships With
- CodeBug