IAR starter kit for STM32F746/756 lines - with STM32F746IG Microcontroller Unit
The IAR™ starter kit is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F7 Series ARM® Cortex®-M7 core-based microcontrollers. It contains all the necessary hardware and software and allows the user to design, start to develop, integrate and test the applications, right out of the box.
The STM32F745xx and STM32F746xx devices are based on the high-performance ARM®Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports all ARM®single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security.
Features
- MCU
- STM32F746IG Cortex®-M7 CPU with FPU 216 MHz, Art accelerator, 1 Mbyte of Flash memory, 320 Kbytes of SRAM
- User interface
- 4 status LEDs
- Joystick
- Audio microphone and headphone jack
- User button, reset button
- 4”3 touch screen color LCD
- Debug interface
- JTAG/SWD connector 20 pin 0.1”
- Trace connector 20 pin 0.05”
- Communication interface
- 2x USB connectors
- RS-232 DB9 connector
- Ethernet
- Power functions (including multiple power supply options):
- JTAG/SWD (pin 19)
- USB
- External power jack
- Trace connector (pins 11 & 13)
- Power supply LED
- Comparator
- Others
- SD card slot
- 16 Mbit of QSPI Flash memory
- 256 Mbit of SDRAM
- Temperature sensor
- 3D accelerometer & 3D gyroscope
- 3D magnetometer
- Buzzer
Ships With
- Evaluation board
- J-jet-Lite debug probe
- Software tools, project examples and documentation, included in the DVD installation