YAGEO Group
  • Products
  • Manufacturers
  • YAGEO Group
  • More
  • Cancel
YAGEO Group
Blog Introducing Kemet's Advanced SMD Capacitors: Enhanced Safety, Stability, and Versatility for Automotive, Medical, and Industrial Applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join YAGEO Group to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: jaskoskaiva
  • Date Created: 9 Aug 2024 7:56 AM Date Created
  • Views 5710 views
  • Likes 2 likes
  • Comments 0 comments
  • y2
  • Film Capacitors
  • x2
  • smd
Related
Recommended

Introducing Kemet's Advanced SMD Capacitors: Enhanced Safety, Stability, and Versatility for Automotive, Medical, and Industrial Applications

jaskoskaiva
jaskoskaiva
9 Aug 2024

Kemet is expanding its SMD capacitor product portfolio with KEMET's new “across the line” SMP255 capacitor series in safety class X2 and the optimized “line to ground” SMP253E series of RFI suppression capacitors (safety class Y2). The capacitors impress with their vibration resistance in accordance with IEC 60068 2-6/2-27, their very long service life, a safe failure mode and their power stability. The capacitors achieve the highest safety standard by using epoxy-impregnated paper as a dielectric. In addition, excellent self-healing properties minimize the risk of short circuits, and the use of advanced materials also ensures maximum tightness and therefore particular stability against ionization, corona effect, and partial discharge. Surface Mount Technology (SMT) enables reduced assembly time, saves space on the PCB and reduces parasitic effects typical of Through-Hole Technology (THT). The capacitors are lead-free and RoHS-compliant, as well as THB-tested and AEC-Q200-certified. This makes them ideal for applications in the automotive sector, such as in infotainment and comfort equipment or safety systems, but they are also ideal for use in the medical and industrial sectors.

imageSMP255 Class X2 Key Benefits

  • SMP255 Class X2 “across the line capacitor”
  • Cap. Range: 10 nF – 150 nF​​

  • Rated Voltage: 310 VAC​

  • Max. Recommended DC Voltage: 630 VDC​

  • Automotive Grade (AEC–Q200)​

  • High Impulse Voltage and dV/dt (1,200 V/µs)​

  • High Vibration Withstand (IEC 60068 2-6/2-27)​​

  • THB Grade IIB (85°C, 85% RH, 500 hours)​​

  • Long Life and Performance Stability

SMP253 Class Y2 Key Benefits

  • SMP253 Class Y2 “line to ground capacitor”
  • Cap. Range: 1.0 nF – 4.7 nFimage​

  • Rated Voltage: 300 VAC​

  • Max. Recommended DC Voltage: 1,500 VDC​

  • Safe Failure Mode​

  • Automotive Grade (AEC–Q200)​

  • High Impulse Voltage and dV/dt (2,000 V/µs)​

  • High Vibration Withstand (IEC 60068 2-6/2-27)​

  • THB Grade IIB (85°C, 85% RH, 500 hours) at 300 VAC or 1,000 VDC

Curious to find out more:

KEM_F3143_SMP255_X2_310_125C.pdf (kemet.com)

KEM_F3142_SMP253_Y2_300.pdf (kemet.com)