CY8CKIT-044 PSoC® 4 M-Series Pioneer Kit

View table of contents ...  

The PSoC 4 M-Series Pioneer Kit is a low-cost platform enabling design and debug of PSoC 4 M-Series devices.image

 

The PSoC 4 M-Series Pioneer Kit features the new PSoC 4200M device - an ARM® Cortex®-M0 CPU with 128KB Flash, 55 GPIOs and new peripherals including RTC, CAN and a DMA controller. The kit features an innovative CapSense Gesture Pad designed to support swipe and circular gestures. The kit also includes two CapSense Proximity headers. The kit features a set of on-board sensors, including an Ambient Light Sensor, a 3-Axis Accelerometer and a Temperature Sensor. The kit also has an on-board RGB LED, a user-button and a 1-Mbit Cypress F-RAM device. Additionally, the kit has headers for Arduino shields, Digilent Pmods and Raspberry Pi enabling you to use a variety of 3rd party modules.

 

This kit also Includes a free one-month license of Micirum's µC/Probe Professional Edition

 

Kit Contents:

  • CY8CKIT-044 PSoC 4 M-Series Pioneer Board
  • Quick start guide   
  • USB Standard A to Mini-B cable   
  • Four jumper wires (4 inch) and two proximity sensor wires (5 inch)

 

Related Files:

RoadTest Reviews
Comments
Anonymous
  • I have to buy this for a class. I wish I had seen it earlier could have applied for the Roadtest.

     

    Waiting for the reviews,

  • Pretty much anything you can do with this board is outside of my knowledge base.  It does look like a fun platform to experiment with, and I could use it as a learning platform.  There was once a time when I didn't even know how to solder or know how to use a multimeter, after all.  Going by what I've read of the documentation, I could use the examples to learn more about the board and perhaps come up with an application for it.

  • If I hadn't just done Had a PSoC 5 board for review I'd go for this.  Looks like this would be a great board to play with.

     

    Dan.