PicoScope 6424E Oscilloscope + Accessories

Table of contents

image

 

{tabbedtable} Tab LabelTab Content
About

The PicoScope 6424E Oscilloscope is part of the PicoScope 6000E Series fixed-resolution and FlexRes oscilloscopes that provide 8 to 12 bits of vertical resolution, with up to 500 MHz bandwidth and 5 GS/s sampling rate. Models with four or eight analog channels have the timing and amplitude resolution you need to reveal signal integrity issues such as timing errors, glitches, dropouts, crosstalk and metastability issues.

image

 

With up to 500 MHz analog bandwidth complemented by a real-time sampling rate of 5 GS/s, the PicoScope 6000E Series scopes can display single-shot pulses with 200 ps time resolution. The PicoScope 6000E Series gives you the deepest capture memory available as standard on any oscilloscope at any price – up to 4 GS in total. This ultra-deep memory allows the oscilloscope to capture 200 ms waveforms at its maximum sampling rate of 5 GS/s. The SuperSpeed USB 3.0 interface and hardware acceleration ensure that the display is smooth and responsive even with long captures.

 

The PicoScope 6000E Series gives you the waveform memory, resolution and analysis tools that you need to perform stringent testing of today’s high‑performance embedded computers and next-generation embedded system designs. PicoScope 6000E Series oscilloscopes are small and portable while offering the high-performance specifications required by engineers in the lab or on the move and deliver the lowest cost of ownership for this class of instrument.

image

The PicoScope 6000E Series offers up to 8 analog channels, plus an optional 8 or 16 digital channels with the plug-in 8-channel TA369 MSO (mixed-signal oscilloscope) pods. The flexible high‑resolution display options enable you to view and analyze each signal in detail. Supported by PicoScope 6 software, these devices offer an ideal, cost-effective package for many applications, including design, research, test, education, service, and repair. PicoScope 6 is included in the price of your scope, available for free download, with free updates, and can be installed on as many PCs as you want, allowing you to view/analyze data off-line without the scope.

image

Your PicoScope is provided with many powerful tools to help you acquire and analyze waveforms. While these tools can be used on their own, the real power of PicoScope lies in the way they have been designed to work together.

 

Features

  • 8-bit to 12-bit FlexRes® ADC
  • A choice of 4 or 8 analog channels
  • Add 8 or 16 digital MSO channels
  • Up to 500 MHz bandwidth
  • 200 ms capture time at 5 GS/s
  • Up to 4 GS capture memory
  • 50 MHz 200 MS/s 14-bit AWG
  • USB 3.0 interface
  • 300 000 waveforms per second update rate
  • PicoScope 6 software and PicoSDK included
  • 21 serial protocol decoder/analyzers included
  • Mask limit testing and user-definable alarms
  • High-resolution time-stamping of waveforms
  • Over ten million DeepMeasure™ results per acquisition
  • Advanced triggers: edge, window, pulse width, window pulse width, level dropout, window dropout, interval, runt and logic

 

Applications

These oscilloscopes, with PicoScope 6 application software, are ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multichannel high-performance experiments in physics labs, particle accelerators and similar facilities. The PicoScope 6000E Application Programming Interface (API) provides programming access to the full set of advanced hardware features and can be used to develop diverse custom and OEM applications.

 

Key Aspects of this RoadTest

These are the key aspects that the sponsor would at the very least like to be tested:

  • FlexRes – vertical resolution 8/10/12 bits, perhaps with small signal using vertical zooming
  • Serial decoding using MSO
  • Probe holder kit
  • The sponsor requests evaluations using Window OS. (Though there are beta versions of PicoScope software are available for MAC and Linux, only the Windows version provides the full feature set (e.g., serial decoders).

 

Contents

  • 1x PicoScope 6424E 4 channel 500 MHz flexible resolution oscilloscope.
  • 2x TA369 MSO Pods, 8 channels each.
  • 1x PQ215 Probe holder kit

 

Additional Information

Datasheet for the PicoScope® 6000E Series

TA369 8-channel MSO pod

Important Dates

Enrollment Begin:July 21 2020

Enrollment Ends: August 21 2020

RoadTesters Selected: August 27 2020 (estimated)

Product Shipped: Sept 18 2020

RoadTesting Begins: Sept 23 220

Reminder/Update Email: October 27 2020

Submit Reviews By: Nov 27 2020

*The element14 RoadTest Staff will send this reminder/update email.

**If a RoadTester is unable to meet the deadline, please notify the RoadTest Program Lead, , as soon as possible before the deadline.

RoadTesters

 

(Note: I added some extra time due to the shipping issues. --Randall Scasny element14)

Terms and Conditions

RoadTest: Terms and Conditions

PicoScope 6424E Oscilloscope + Accessories

 

These are the terms and conditions which govern the PicoScope 6424E Oscilloscope + Accessories contest. This Contest requires participants to submit an application indicating their previous experience with this type of equipment/component, information on what they would do to test the equipment/component, and the applicant’s desire to post a thorough review of their experience with images, photos, or other supplemental materials. Participants will be required to meet the Conditions for Participation.  The winners of this RoadTest will receive the item(s) listed below. RoadTest Reviews are due no later than 60 days after the receipt of the item(s). No other prizes are offered.

The Principal terms of the Competition:

The following words and phrases are used in these terms and conditions and have the meanings given to them below.

(RoadTest or Contest)

Key dates:

Applications Close: midnight (GMT) on August 21 2020

Announcement of Winner (estimated): Aug 27 2020

Prize: PicoScope 6424E Oscilloscope + Accessories

Additional Prizes: none

Competition Site: https://www.element14.com/community/groups/roadtest?ICID=menubar_resources_roadtest

Site or element14 Community: www.element14.com/community

Judges: members of the element14 community team chosen at the Organiser’s discretion.

Judging Criteria, All of the following which will have equal weighting:

· Demonstrated competence with the technologies including links or descriptions of past projects

· Qualifications as indicated by current job role and/or schooling/vocational training;

· A thorough description of how the prize would be tested;

· Likelihood that the Applicant will blog about the prize and provide a review on element14.com;

· Originality;

· Innovation.

Organiser: Premier Farnell plc (registered in England and Wales under company number 876412) whose registered office is at Farnell House, Forge Lane, Leeds, UK

Conditions for Qualification: in addition to meeting the requirements of these terms, all persons applying to take part in the Contest (each one an Applicant) must:

· Provide a RoadTest application describing what he/she would do if awarded the Prize including similar previous projects, product experience and qualifications

Terms: these terms and conditions which govern the Competition and to which the Organiser reserves the right to make changes from time to time and the latest version of these Terms from time to time will be posted to the Site.

  1. Eligibility
  2. Applications:
  3. Selecting Winners:
  4. Liability:
  5. General:

1.1 Save as set out in these Terms, the Contest is open to any natural or legal person, firm or company or group of natural persons or unincorporated body.

1.2 All Applicants must be aged at least 18 at the time of their application.

1.3 Applicants must not enter the RoadTest if doing so or taking part may:

1.3.1 cause the Organiser and/or themselves to be in breach of any agreement (including but not limited to any contract of employment) to which they are a party or in breach of any law, regulation or rule having the force of law to which the Organiser or the Applicant may be subject or any policy of the Organiser or the Sponsor;

1.3.2 Require the Organiser to obtain any licence, authorisation or permission to deal with the Applicant; or

1.3.3 Be in breach of any policy or practice of their employer. Some employers prohibit or restrict their employees from taking part in competitions such as these or receiving prizes under them and the Organiser respects those policies and practices.

The Organiser reserves the right to disqualify any Application made in breach of these Terms and to reject any Application which it reasonably believes may be or become in breach. The Organiser reserves the right to require evidence in such form as the Organiser may reasonably require of any Applicant’s compliance with any of these Terms and to disqualify any Applicant or Participant who cannot provide such evidence reasonably promptly.

1.4 Multiple applications are not permitted.

1.5 Applications may not be submitted by an agent whether acting on behalf of an undisclosed principal or otherwise.

1.6 The Contest is NOT open to:

1.6.1 Any person or entity who is a resident or national of any country which is subject to sanctions, embargoes or national trade restrictions of the United States of America, the European Union or the United Kingdom;

1.6.2 Any employee, director, member, shareholder (as appropriate) or any of their direct families (parents, siblings, spouse, partner, children) (“Direct Families”) of the Organiser and Sponsors; or

2.1 Each Applicant must fully complete and submit a RoadTest Application by the Application Close.

2.2 By submitting a Registration Form, each Applicant:

2.2.1 Authorises the Organiser to use his or her personal data (as defined in the Data Protection Act 1998) for the purposes of running and promoting the RoadTest;

2.2.2 Authorises the Organizer to copy, reproduce and publish their application should they be accepted as a Participant;

2.2.3 Will be deemed to have read, accepted and agree to be bound by these Terms. Applicants are advised to print and keep safe these Terms;

2.2.4 Authorises the Organiser to copy, reproduce and use the Application and/or Review for the purposes of the RoadTest and as otherwise contemplated by these Terms. The Organiser will not be responsible for any inaccuracy, error or omission contained in any reproduction or use of the Project Blogs.

2.2.5 Licenses the Organiser to use the intellectual property in the Project (IP) for the purposes of this Contest. As between the Applicant and the Organiser the IP remains owned by the Applicant.

2.2.6 Grants the Organiser the right to use his or her likeness, photographs, logos, trademarks, audio or video recordings without restriction for the purposes of Contest or the promotion of it or the Site;

2.2.7 Agrees to participate positively in all publicity surrounding the Contest;

2.2.8 Agrees to be responsible for all expenses and costs incurred by him or her in preparing for, entering and participating in the Contest (save for any expenses expressly agreed by the Organiser to be borne by it in these Terms);

2.2.9 Confirms that he or she owns all IP used in his or her application or Project or Blogs and indemnifies the Organiser from any claim by a third party that use of any material provided by an Applicant to the Organiser infringes the intellectual property rights of any third party;

2.2.10 Agrees not to act in any way or fail to act in any way or be associated with any cause or group which would have a negative impact on the reputation of the Organiser and/or the RoadTest.

2.3 All applications submitted to this RoadTest must meet the following criteria:

2.3.1 Applicants must be the author, creator and owner of the proposed review idea. Applicants must not submit someone else’s idea;

2.3.2 The proposed application must be reasonably achievable by the within the time constraints of the Contest;

2.3.3 Applications must not include or propose any of the following, the inclusion of which shall render any proposed application ineligible:

(a) Applications which relate to socially taboo topics, such as illicit drug use or sexual gratification;

(b) Applications that are or could reasonably be considered to be illegal, immoral, discriminatory or offensive as determined by the Organiser;

(c) Applications in relation to them which if accepted would infringe or breach any of the policies or terms of access or use of the Site.

2.4 No Application may contain any of the hazardous substances identified by Article 4 of Directive 2002/95/EC of the European Parliament on the Restrictions on the Use of Substances in Electronic and Electrical Equipment ("the Directive") or the use of such hazardous substances in the in any such Project must not exceed the maximum concentration values set out in the Directive.

3.1 Winners will be selected by the Organiser on the basis of the quality of his or her application and its adherence to these Terms.

3.2 The total number of Winners selected will be at least the minimum number set out above but the actual number is at the sole discretion of the Organizer and/or the Sponsor, if applicable.

3.3 The Organiser will use all reasonable efforts to announce the Winners via an update to the RoadTest page by the date listed above.

3.4 Winners agree to take part in all publicity which the Organiser or the Sponsor wishes to use to promote the RoadTest, the Products featured or other Contests with which the Organiser may be connected from time to time.

3.5 Details of the Winners may also be published in the media.

3.6 Winners are responsible for all applicable taxes, duties or other charges payable in relation to any prize.

3.7

4.1 The Organiser hereby excludes all and any Liability arising out of the Contest or the acceptance, use, quality, condition, suitability or performance of any Prize, even where that Liability may arise from the Organiser’s negligence.

4.2 Nothing in these Terms will affect any Liability of the Organiser for death or personal injury arising from its negligence, for breach of Part II of the Consumer Protection Act 1987 (in the event that any entrant is entitled to claim rights under the Consumer Protection Act 1987) or for any matter in relation to which it would be illegal for the Organiser to exclude or to attempt to exclude its Liability.

4.3 Subject to 4.2, neither the Organiser, any parent company nor any subsidiary of the Organiser or such parent company or any of their directors, officers and employees (together referred to in these terms and the ‘Associates’) makes any guarantee, warranty or representation of any kind, express or implied, with respect to this Competition or the Prizes potentially available under it. Neither the Organiser nor any of its Associates shall be responsible for any Liability that may arise out of or in connection with person’s participation in this Competition, the claiming, redemption or value of any prizes under it, the use or enjoyment of such prizes or any events or circumstances arising out of or in connection with any of them. Any implied warranties of condition, merchantability or suitability or fitness for purpose of any of them are hereby expressly excluded. Wherever used in these Terms, ‘Liability’ shall mean any and all costs, expenses, claims, damages, actions, proceedings, demands, losses and other liabilities (including legal fees and costs on a full indemnity basis) arising directly or indirectly out of or in connection with the matter concerned.

5.1 The RoadTest is organised and sponsored by the Organiser. The Organiser reserves the right to delegate all or any of its powers, rights and obligations arising in relation to the RoadTest to any Associate and certain such rights and powers are assumed by the Organiser on behalf of itself and each Associate. Reference to “Organiser” shall be deemed to include reference to each Associate.

5.2 The RoadTest may be terminated at any time if there are, in the sole opinion of the Organiser, an insufficient number of entries, or if the Applications are not of an appropriate standard for a competition of this nature. The Organiser has the right to cancel or suspend the RoadTest at any time due to circumstances outside its reasonable control.

5.3 The Organiser shall have the sole discretion to disqualify (without correspondence or right of appeal) any Applicant it considers to be adversely affecting the process or the operation of the RoadTest or to be in breach of these Terms or to be acting in a disruptive manner or with intent to annoy, abuse, threaten or harass any other Applicant or Participant.

5.4 The Organiser has the right to amend or add to these Terms from time to time. Revised Terms and Conditions will be posted on the Contest Site and it is a condition of entry to the RoadTest that Applicants agree to comply with these Terms and, if appropriate, such Terms as amended from time to time.

5.5 Headings are for convenience only and do not affect the interpretation or construction of these Terms and Conditions.

5.6 These Terms and the operation of the Contest shall be governed by and construed in accordance with English Law and any claim or matter arising under these Terms shall be subject to the exclusive jurisdiction of the English courts.

RoadTest Reviews
Comment List
Anonymous
  • The correct equipment arrived this week. I have sent a note to the vendor indicating all the correct gear appears to be here. I am waiting for the return to shipper details to send the unit provided in error back.

     

    As much as I wanted to open the new toy and start playing, I just settled for an inspection to see everything was OK. It took considerable will power to not even pull the manual from the case. I returned the tool case to its packing box and put the item on the shelf with the other parts that arrived earlier. I have some commitments to finish up before starting this project. I knew the scope would definitely be a distraction and use up time needed to get other stuff done. I should have my plate clear later today and maybe take a first real look.

  • Of course not.

     

    Congrats on being selected for this beast.

     

    Have fun with it, we all look forward to your review.

  • I don't have much experience with oscillscopes, and definitely not a USB 'scope.

     

    In the distant future I might consider a lower end scope from PicoScope, I look forward to reading the reviews.

  • I'm assuming the 'scopes have been shipped.

     

    I'm sorry you didn't get selected, but what happened is that the selected roadtesters' applications were more suitable for the manufacturer's wishes- that is, they outlined the parts to be tested which matched what PicoScope wanted.

     

    I have not read your latest review, if it was written good I'm sure Randall and the rest of the community appreciate your contribution.

     

    I hope you find an alternate solution to validate your system.

  • Well done to the selected Roadtesters, it will be interesting to see what you think of the unit and the Picoscope software.

     

    Kind regards

  • Dear Randall,

                          I have applied for PicoScope 6424E Oscilloscope + Accessories since i really needed this oscilloscope to testing the various the output of various projects to complete the system validation. Therefore, i have tried to write the methods of testing in very concise & simple manner so that same can be understood very easily by the person who is going to sponsor this equipment. It is understood that oscilloscope is very expansive equipment so it is not easy to give for free. But today when i come to know that i haven't been selected as Official Roadtester of Picoscope, i lost my hope of getting oscilloscope to validate the system against all kind of logical defects. Now, i have to find out some other alternate way to validate my system.

     

    Last but not the least find my latest review here: NXP LPCXpresso54S018M + Display - Review  

     

    THANKS WITH WARM REGARDS

    NEERAJ GUPTA     

  • Congratulations to all roadtesters, hope you enjoy testing the device, it seems like a very feature rich scope, the PCB holder kit bundled with the device is really useful, I have used a slightly similar one from Sensepeak. looking forward to the reviews. image

  •  

    congrats, I'm looking forward too your reviews.

    I expect you will have as much fun as I had with my PICOSCOPE 5444D MSO -  USB Oscilloscope - Review .

     

    Gerrit

  • Thanks Randall - I'm looking forward to getting my teeth into it !

     

    MK

  • I'd probably say no foul there - it's practically a tradition (as far as my likes go)!

     

    Congrats now that it's been formally announced - hope the proper unit arrives soon image.

     

    - Gough