The I²C Fm+ Development Board Kit OM13320 is a development tool which allows you to easily implement and debug both the hardware and software of an up to 1 MHz (Fm+) I²C system.
Features
Explore the I²C-bus
Run demonstrations of NXP’s I²C Fm+ Slaves and Bus Controllers
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Many thanks to all those who applied for this RoadTest; it's not been the easiest choice, but after careful consideration, we've picked the following individuals to test this product:
Bruce Boyes
John Myers
Michael Schulze
Congratulations to the successful testers; to those who weren't picked, I urge you to apply again.
Look again. The OM13260 PCB in the OM13320 Fm+ Development kit has an NXP LPC1343 MCU driving I2C Bus 1. I2C Bus 2 can be driven directly from an LPCXpresso LPC1343, or via the PCA9665 I2C Bus Controller (IC4). The LPCXpresso was nix'd from this kit (due to budget), but is readily available elsewhere as the OM11048
Thanks for the link! Nice product for developing I2C stuff; no microcontroller on board, but a lot of i2c slave devices that support the fast-mode-plus standard. Would be nice to provide a LPCXpresso module with it, that would facilitate testing and the available options. From the documentation it appears that a LPCXpresso LPC1343 fits nicely.
Top Comments