The TBS1000B Digital Storage Oscilloscope Series provides you with affordable performance in a compact design.Packed with standard features - including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, TrendPlot™ and a context sensitive help menu - the TBS1000B Series oscilloscopes helps you get more done, in less time.
Advanced triggers including pulse and line-selectable video triggers
Key features
7 inch WVGA (800X480) Active TFT Color Display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and TrendPlot™ testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Small footprint and lightweight - Only 4.9 in. (124 mm) deep and 4.4 lb. (2 kg)
Seeing signal details
To properly analyze signals you need to make sure that you can see them in enough detail. The TBS1000B comes standard with a 7-inch high resolution TFT display for a clear view of all of your signals and critical on screen information. The instrument is further enhanced by a user interface inspired by the award winning Tektronix MSO/DPO series of instruments. The interface is easy to use, provides quick access to all of the oscilloscope functions and includes a high resolution "Pan & Zoom" feature enabling you to see even more signal details of up to 10 times normal resolution.
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
I am really looking forward for Roadtesting this product.
Its really an equipment to help me in many of my projects. And best of all being a owner of this i can post better roadtest reviews and help the community with better results
wow. I'm excited too as I can give you the opportunity to earn an oscilloscope, for me would be a very important part of having a team of these and so have the most out, I have the assurance that if I am the winner of the oscilloscope I will work hard in creating major new projects and education for many people who are learning in the areas of electronics and thus not only help me but I will support students by giving them different free courses what excites me most is my world electronics and technology.
La mejor forma de enseñar las aplicaciones de robótica a grupos de personas de mi ciudad es conseguir un aparato como este para mostrales sus características y mas personas salgan beneficiados con el premio, es un gusto trabajar con estos equipos.
Top Comments
Here's another heavyweight roadtest. Nice job guys! Really looking forward in road-testing one of these.
According to the TSB1202B documentation, this is the 200 MHz version.
Nice stuff, i really can use one .