CapSense MBR3 Evaluation Kit

Table of contents

CapSense® MBR3 is Cypress’s solution for quickly and easily replacing mechanical buttons with sleek and reliable capacitive-sensing user interfaces. The CapSense MBR3 family is the world’s easiest capacitive-sensing solution that allows you to design with the click of a mouse using our GUI-based software tool, EZ-Click™.
CapSense MBR3 combines the best of CapSense features including SmartSense™ Auto-Tuning, robust water tolerance and best-in-class proximity sensing while delivering reliable performance under all conditions. The CapSense MBR3 family comes in four small packages that are suited for various capacitive-sensing designs.
Features
Easiest-to-Design
  • CapSense MBR3 requires no firmware development – these devices are register configurable by any I2C host, like PSoC, Arduino or the Raspberry Pi
  • EZ-Click™ GUI-based software tool configures devices without the need to write any code
SmartSense Auto-Tuning
  • A CapSense algorithm that continuously compensates for system, manufacturing and environmental changes
  • Eliminates the need for manual tuning during all product design phases
Robust Water Tolerance
  • CapSense MBR3 works under water droplets, rain, mist and other liquids
  • Ensures no false touches even under streaming water
Industry's Best Capacitive Proximity Sensing
  • Achieve up to 30cm in proximity sensing distance
  • Implement advanced features like wake-on-approach to support ultra-low power applications
Reliable Performance
  • Advanced sensing algorithms ensure reliable performance even in noisy environments
  • Implement designs with Signal-to-Noise Ratio (SNR) of > 100:1
Webinar
Product Video
Bonus: Raspberry Pi
As a bonus to our testers, each Capsense MBR3 Evaluation Kit will be shipped with a Raspberry Pi so the full potential of this product can be further explored.
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
Reviews for this Roadtest
Comment List
Anonymous