Atmel SAMA5D3 Xplained

Table of contents

Atmel SAMA5D3 XplainedThe SAMA5D3 Xplained is a fast prototyping and evaluation platform based on the SAMA5D3 ARM Cortex-A5 microprocessor. The board offers a rich set of ready to use connectivity and storage peripherals along with Arduino compatible expansion headers allowing for easy customization. A preinstalled Linux distribution and provided software package ensures that you are ready to begin development without delay.
Features
  • SAMA5D36 Cortex-A5 Microprocessor
  • 2GBit DDR2 – Micron
  • 2GBit Flash - Micron
  • Gigabit Ethernet (1Gbps)
  • Ethernet (100Mbps)
  • USB Device connector
  • Two USB Host connectors
  • Active Semi PMIC
  • Power measurement straps
  • 8-bit SD/MMCplus Card slot
  • 4-bit Micro SDCard slot footprint
  • 6-lead 3.3V serial port
  • 10-pin J-TAG connector
  • Reset and startup push buttons
  • User configurable push button
  • General purpose LEDs
  • Arduino R3-compatible header plus mounted LCD connectors
Featured Blog
Learn more about how to use the SAMA5D3 XplainedClick here.
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous