The eRIC Development Kit provides a platform for the complete test and evaluation of eRIC radio transceivers.
Features
Two eRIC4 (433MHz) or eRIC9 (868/915MHz) RF Transceiver modules
Two eRIC Development boards
Two matching antenna (400/900MHz) with SMA (Male) connectors
Two 9V Alkaline PP3 Batteries
Two USB Type A to Micro-B USB connector jump leads for connection to PC
One 'Wireless Mike' 4GB USB memory stick containing data sheets and software.
Using this kit together with the supplied 'easyRadio Companion' software, connection can be made to the eRIC modules allowing the default operating frequency (channels), RF power output, Over Air and Host serial communication rates to be and configured and changed. In addition, by using the free Texas Instrument (TI) 'Code Composer Studio' software, application programs can be compiled, downloaded and run.
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
@Christian DeFeo Looks like have enrolled twice, my name "Kas Lewis" appears twice in the list some how. I think this is another bug in the system like the fact I have 26+ messages that I can not mark as read no matter what I try.