Beagle Bone Black Industrial IoT Kit

Table of contents

image

 

The element14 BeagleBone Black Industrial offers the user an industrial rated single board computer with an extended temperature range. This new board is also software and cape compatible with the original BeagleBone Black.

  • Sitara AM3358 ARM Cortex A8 processor
  • Enhanced graphics processing, peripherals and interfaces such as EtherCAT and PROFIBUS
  • Accepts up to four expansion boards or capes stacked onto expansion headers
  • Supports Debian Ubuntu, Android and Fedora Linux operating systems
  • Onboard 10/100 Ethernet and HDMI interfaces
  • Serial, eMMC, microSD and USB boot modes
  • 512MB SDRAM
  • USB host and serial debug port
  • Five indicating blue LEDs
  • Temperature range: -40°C to +85°C

image

RoadTest Reviews
Comment List
Anonymous