BeagleBone® AI-64

Table of contents

RoadTest Goals

The roadtester should build a project with the product to test the platform and demonstrate its capabilities.

Descriptions

BeagleBone® AI-64 is a 64-bit BeagleBone® for high-performance embedded computing. It brings a complete system for developing artificial intelligence (AI) and machine learning solutions with the convenience and expandability of the BeagleBone® platform and the peripherals on board to get started right away learning and building applications.

With locally hosted, ready-to-use, open-source focused tool chains and development environment, a simple web browser, power source and network connection are all that need to be added to start building performance-optimized embedded applications. Industry-leading expansion possibilities are enabled through familiar BeagleBone® cape headers, with hundreds of open-source hardware examples and dozens of readily available embedded expansion options available off-the-shelf.

Processor: Texas Instruments Jacinto TDA4VM

  • Dual Arm® Cortex®-A72 microprocessor subsystem @ 2GHz
  • C7x+MMA (8 TOPS) and 2 C66x floating-point VLIW DSPs
  • 3x dual Arm® Cortex®-R5 co-processors
  • 2x 6-core Programmable Real-Time Unit and Industrial Communication SubSystem (PRU-ICSSG)
  • PowerVR® RogueTm 8XE GE8430 3D GPU
  • Accelerated video codecs (2x 1080p30 H.264 encode, 8x 1080p30 H.264/H.265 decode)

Board Feature Highlights

  • BeagleBone Black header compatibility
  • 4GB RAM and 16GB on-board eMMC flash with high-speed interface
  • USB type-C for power and superspeed dual-role controller; and 2x USB superspeed type-A hosts
  • Gigabit Ethernet, M.2 E-key for WiFi/BT expansion
  • miniDisplayPort, 2x 4-lane CSI, DSI
  • Zero-download out-of-box software experience with Debian GNU/Linux

Additional Information

Datasheet

System Reference Manual

Github

Software Update

Latest firmware Images

Beagleboard Documentation

Beaglebone AI-64 Forum

Use this thread to comment or ask any questions about the Beaglebone AI-64.

Important Dates 

Begin enrollment: August 18, 2022
End enrollment: Sept 15, 2022
Select roadtesters: Sept 19, 2022
Ship unit: Sept 27 2022
Begin Roadtesting:  Oct 4 2022
Element14 follow up: Nov 4 2022
Post Reviews by:  Dec 4 2022

Terms and Conditions

Click Here to read the Terms and Conditions.

RoadTest Reviews
Comment List
Anonymous