Sign Up to Roadtest the Cytron MAKER PI RP2040

View table of contents ...  

RoadTest Goals

A) Test the out-of-box experience of the product.

B) Experiment with the capabilities of the product

C) optional -- produce an unboxing video

Product Variants

• No Product Variants

Description

MAKER-PI-RP2040 is a development board with RP2040 microcontroller. This board comes with dual channel DC motor driver, 4 servo motor ports and 7 Grove I/O connectors, ready for your next DIY robot / motion control project. The platform supports the popular MicroPython and C/C++ programming languages. Full documentation with examples is available in the GitHub repository.

Features

• Powered by Raspberry Pi RP2040
• Robot controller board: 4x servo motors, 2x DC motors with quick test button
• Automatic power selection: USB 5V, LiPo (1-cell) or Vin (3.6-6V)
• Built-in 1-cell LiPo/Li-Ion charger (over-charged & over-discharged protection)
• Power on/off switch
• 13x status indicator LEDs for GPIO pins
• 1x piezo buzzer with mute switch
• 2xpush button, 2xRGB LED (Neopixel), 7x grove ports (I/O options: digital, analogue, I2C, SPI, UART)
• 4 x 4.8mm mounting hole (compatible with LEGO), 6 x M3 screw hole

Additional Information

Datasheet
Github
Schematic
CircuitPython
RP2040 docs

Contents

Maker Pi RP2040, 4 x Grove cable, Mini screwdriver, 4 x silicone feet.

Important Dates 

Begin enrollment: Mar 8, 2023
End enrollment:  Apr 10, 2023
Select roadtesters:  Apr 10, 2023
Ship unit:  Apr 13 2023
Begin Roadtesting: Apr 20 2023
Element14 follow up: May 20 2023
Post Reviews by:  June 20 2023

Prospective Roadtester Polls

Please vote in our polls. they provide useful insights to the Roadtest Program Management. Thanks.

Terms and Conditions

RoadTest Reviews
Comments
Anonymous