Sign Up to Review the Nordic Wi-Fi 6 IC Dev Kit nRF7002 DK with WI-Fi 6 Router

View table of contents ...  

RoadTest Goals

Working with the documentation, open up the box and test the out of the box experience of the product. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved with using the product.

Description

The nRF7002 DK is the development kit for the nRF7002 Wi-Fi 6 Companion IC. It contains everything needed to get started developing on a single board. The DK features an nRF5340 multiprotocol System-on-Chip (SoC) as a host processor for the nRF7002. The DK supports the development of low-power Wi-Fi applications and enables Wi-Fi 6 features like OFDMA, Beamforming, and Target Wake Time. The nRF7002 is a Wi-Fi 6 companion IC, providing seamless connectivity and Wi-Fi-based location services (SSID sniffing of local Wi-Fi hubs). It is designed to be used alongside Nordic’s existing nRF52® and nRF53® Series Bluetooth Systems-on-Chip (SoCs), and nRF91® Series cellular IoT Systems-in-Package (SiPs). The nRF7002 can also be used in conjunction with non-Nordic host devices.  For more on the nRF7002, check out Tech Spotlight: How does Wi Fi 6 Improve the IoT?

Features

  • Supports Wi-Fi, Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee
  • nRF5340 SoC as host processor
  • 4 GHz, 2.4/5 GHz, and NFC antennas
  • SWF RF connector for direct RF measurements
  • On-board SEGGER J-Link debugger/programmer
  • Arduino Uno Rev3 form factor

Router

  • The Next Gen WiFi Standard - Future proof your home network with the next-gen WiFi 6 technology, providing up to 2. 7x faster speed than the previous WiFi generation featuring OFDMA and MU-MIMO technology.
  • Ultra-Fast Wi-Fi - RT-AX3000 supports 160MHz bandwidth and 1024-QAM, boasting a total network speed of 3000 Mbps - 575Mbps on the 2. 4GHz band, and 2402GHz on the 5GHz band.
  • The Most Powerful Mesh System — AiMesh technology allows you to establish an even stronger mesh WiFi system with other ASUS AiMesh compatible routers, ensuring stable and seamless whole home coverage.
  • Commercial-grade network security for family - AiProtection Pro protects all the connected devices on your home network and advanced parental controls allow you to manage the family's internet usage.
  • Mobile App Support - Control and customize every feature at your fingertips using the ASUS Router App for both iOS and Android devices.

Additional Information

Product Brief

Datasheet

Product Page

Downloads

nRF Connect SDK

Getting Started

Router Set Up

Contents

  • Development board, nRF7002
  • ASUS AX3000 Dual Band Wi-Fi Router

Video

Recent Content

How Does Wi-Fi 6 Improved the Internet of Things?

Roadtesters

  • greenmate -- complete
  • s2000gt -- complete
  • Fred27 -- complete
  • ss_shrenik -- complete
  • redcharly -- received kit later than other roadtesters. review due date Sept 5 2023

Important Dates

Begin enrollment: Mar 29, 2023
End enrollment:  June 22, 2023
Select roadtesters: June 23, 2023
Ship unit: June 28 2023
Begin Roadtesting: July 5 2023
element14 follow up:  July 27 2023
Post Reviews by: Aug 5 2023


Terms and Conditions

RoadTest Reviews
Comments
Anonymous