Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0

Working with the documentation, open up the box and test the out of the box experience with the product. Show us what you discovered through text, images, videos, and/or any other media, so the reads understands what is involved with using the product.
• 2 units are set up for 230V input
• 1 unit is set up for 120V input
Description
The SMU4201 is a SMU4000 series source measure unit. It provides class leading performance at a new and affordable price point for a four quadrant SMU. Combining touch screen technology with an intuitive graphical user interface provides a clear and natural flow through the test and measurement process. Integrating a fast and agile, high power four quadrant Voltage/ Current source and advanced precise Voltage/ Current meters in a compact half rack 2U casing, capable of precisely supplying positive and negative voltages, sourcing or sinking power, while simultaneously measuring both current and voltage for I-V characterising. With high current and power combined with fast measurements and low glitch auto ranging speed, it is the ideal solution for industrial development as well as educational environments, identifying the SMU as the all-in-one solution for simplifying test applications such as battery charging/discharging, I-V characterising, semiconductor testing and much more.
• Maximum voltage is ±210V, voltage ranges from 20mV to 200V
• Powerflex technology achieves full instrument output power across the majority of the voltage range
• 0.015% basic accuracy with 6½ digit resolution
• Sense terminals for 4 wire operation and guard capabilities
• User friendly front panel GUI with on screen numeric or graphical results
• Internally calculated resistance and power measurements
• User settable bipolar compliance limits, variable slew rate control
Datasheet
Instruction Manual
Downloads
• SMU4201, quick start guide, usb cable, power cord.
• (no test leads)
RoadTesters
| Begin enrollment: | Apr 13 2023 |
| End enrollment: | May 15 2023 |
| Select roadtesters: | May 16 2023 |
| Ship unit: | May 31 2023 |
| Begin Roadtesting: | June 6 2023 |
| Element14 follow up: | July 6 2023 |
| Post Reviews by: | Aug 9 2023 |