Review the ADI MAX32650FTHR Evaluation Kit and Accessories

View table of contents ...  

Are you prototyping a battery powered application that needs an ultra-low power microcontroller? This kit is perfect for you.

This kit is for anyone who is prototyping a battery powered application that needs an ultra-low power microcontroller. However, the kit also contains an adapter board in the Feather Board standard, along with two PMOD sensors: a temperature sensor and a 3-axis accelerometer. Let’s go through each kit component:

ANALOG DEVICES MAX32650FTHR#

The MAX32650FTHR EV kit provides a platform for evaluating the capabilities of the MAX32650 ultra-low-power memory-scalable microcontroller designed specifically for high-performance, battery-powered applications.

Features

- MAX32650 Arm® Cortex®-M4 processor with FPU

  • 120MHz Core Speed
  • 3MB Internal Flash, 1MB Internal SRAM
  • 104µW/MHz Executing from Cache at 1.1V
  • 240Mbps SDHC/eMMC/SDIO/microSD Interface
  • Up to 105 GPIO
  • SmartDMA Provides Background Memory
  • Transfers with Programmable Data Processing

-Battery Connector and Charging Circuit
- Micro-SD Card Interface
- USB 2.0 Full-Speed Device Interface
- MAX11261 6-Channel, 24-Bit, 16ksps, ADC
- Adafruit® Feather Board Compatible

ANALOG DEVICES FTHR-PMD-INTZ

FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent PmodTm interface specification and Adafruit feather specification.

ANALOG DEVICES EVAL-ADXL355-PMDZ

EVAL-ADXL355-PMDZ is an vertical mount PMOD and breakout evaluation/development board. The PMOD compatible evaluation/prototyping board is a small form factor, low cost, low noise and low drift, 3-axis accelerometer sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP360 or the ADICUP3029 development platform. The ADXL355 is a low noise density, low 0g offset drift, low power, 3-axis MEMS accelerometers with selectable measurement ranges. The ADXL355 supports the ±2g, ±4g and ±8g ranges and offers industry leading noise, offset drift over temperature and long term stability, enabling precision applications with minimal calibration and with very low power consumption.

ANALOG DEVICES EVAL-ADT7420-PMDZ

EVAL-ADT7420-PMDZ is a +/-0.25 degree celsius temperature measurement PMOD board. The PMOD compatible evaluation/prototyping board is a small form factor, low cost ambient temperature sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP360 or the ADICUP3029 development platform. Direct electrical and physical connection will enable you to get started quickly with hardware and software, to help develop your solution. I2C PMOD peripheral connectors can also be found on many 3rd party MCU or FPGA development boards, where the EVAL-ADT7420-PMDZ can be connected directly into those systems, and you can develop your own code using our reference code.

POLL

Documentation

Contents

- EVAL-ADT7420-PMDZ
- EVAL-ADXL355-PMDZ
- FTHR-PMD-INTZ<
- MAX32650FTHR# circuit board

  • MAX326325PICO JTAG debugger/programmer
  • Micro USB cables
  • SWD cable

Roadtester Instructions

  • Working with the documentation, open the box and test the out of the box experience of the eval kit.
  • Show the reader of this review what you discovered about the eval kit through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
Enrollment begins March 18 2024
Enrollments ends April 23 2024
Select roadtesters April 24 2024
Ship kit to roadtester Jun 6 2024
Begin testing Jun 12 2024
element14 follow up July 12 2024
Post roadtest review by Aug 12 2024

RoadTEsters

  • parthsanepara - DONE
  • battlecoder - DONE
  • elementEmbedded - due August 19, 2024

About Analog Devices

Every day, electronic devices are becoming smarter with greater integration. Body sensors can monitor our health. Cars can drive themselves. Networked homes can power up when needed. At Analog Devices, we’re solving engineering problems and empowering design innovation, enabling our customers to create products that shape our world. We invent highly integrated solutions that make technology seamless. Our innovative and high-performance analog and mixed-signal products and technologies make systems smaller and smarter, with enhanced security and increased energy efficiency. We channel our collective expertise to stretch the limits of technology, understand your needs, and help you get to market faster.

Terms and Conditions

See the attached file below for the terms and conditions.

RoadTest Reviews
Comments
Anonymous