Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
Try the VENTUNO Q, Arduino's new single-board computer, for free. If you enrol for the RoadTest, demonstrate your test plan for the kit, you could receive the VENTUNO Q and some accessories to try it out. We'll send you the hardware and we pay for shipping and customs to get it to you. Once you've posted your review to the element14 Community, you keep the kit.


|
Microprocessor (MPU) |
Qualcomm Dragonwing (IQ-8275):
|
|
Microcontroller (MCU) |
STM32H5F5:
|
|
RAM |
16GB LPDDR5 |
|
Storage |
• 64GB eMMC • M.2 connector for NVME Gen.4 external storage |
|
Connectivity |
• Wi-Fi® 6 2.4/5/6 GHz with onboard antenna • Bluetooth® 5.3 with onboard antenna • 1x 2.5Gbit RJ45 |
|
Camera |
• USB camera support • 3x MIPI CSI connectors muxed with 2x MIPI CSI on JMEDIA header |
|
Video |
• 1x HDMI muxed with MIPI DSI on JMEDIA header • Video output (DP Alt mode) support via USB-C • MIPI DSI pins on JMEDIA header |
|
Audio |
2x Microphone IN / Headphone OUT / Ear OUT / Line OUT on JMISC header |
|
Power Supply |
• From USB-C connector 5 VDC max at 3 A • 5.5x2.1 mm Power Jack 12-24 VDC • Screw Terminal 7-24 VDC • 7-24 V on JOMEGA |
|
USB |
• 1x USB-C port with host/device role switching, power role switch and video output • 2x USB 3.0 Type A • 2x USB 3.0 on JOMEGA header |
|
CAN |
• 1x CAN-FD PHY on screw terminal • 3x CAN-FD (no PHY) on JOMEGA header • 1x CAN-FD (no PHY) on UNO Shield headers |
|
Dimensions |
• 160x100x25.8 mm |
Here are some project types or scenarios where VENTUNO Q could shine — and which would make attractive RoadTests:
Arduino VENTUNO Q
Arduino 65W USB-C Power Suppy
Arduino USB-C Cable, 24-Pin
Arduino Media Carrier Board
Arduino Bughopper USB-to-UART Bridge Board
Raspberry Pi NOIR Pi Camera Board
USB-C Dual 4K DisplayPort Multiport Adaptor with Power Delivery
1m DisplayPort Cable
When the RoadTest is open, tell us:
Your background and experience (especially with Linux, embedded systems, Arduino, or SBCs).
What kind of project or test you plan to build — and why VENTUNO Q is appropriate.
Which aspects you want to evaluate: raw performance, integration complexity (sensors/peripherals), hybrid MCU/MPU workflows, expansion flexibility, power consumption, networking reliability, user-experience, etc.
| Begin Enrolment | August 25th 2026 |
| End Enrolment | October 9th 2026 |
| RoadTester Selection | Within 2 weeks after enrolment ends |
| Kit Shipment | Within 2 weeks after RoadTester selection subject to compliance checks |
| Start RoadTesting the Kit | Upon receipt of kit |
| Review Deadline | 90 Days from receipt of kit |
Arduino is a company that develops open-source hardware and software designed to make embedded electronics accessible for engineers, educators, and makers, offering a wide range of microcontroller boards, development tools, and a global ecosystem that supports rapid prototyping and product development. For more information click here.