Circuit Protection
  • Technologies
  • More
Circuit Protection
Files Panasonic Multi-Layer Ceramic Varistors(EZJ series) -Zener diode replacement by MLCV-
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Next
  • Previous
  • Share
  • More
  • Cancel
Related
Recommended

Panasonic Multi-Layer Ceramic Varistors(EZJ series) -Zener diode replacement by MLCV-

Panasonic, a worldwide leader in Circuit Protection Products, introduces the EZJ Series of Multi-Layer Ceramic Varistors (MLCV’s).

The EZJ Series is well suited for the protection of sensitive circuitry from ESD damage.

 

■ Varistor Characteristics and Equivalent Circuit

A Multilayer Varistor does not have an electrical polarity like Zener diodes and is equivalent to total 3 pcs of 2 Zener diodes and 1 capacitor.

 

 

■ Replacement of Zener diode

Using a Multilayer Varistor to replace a “Zener diode & Capacitor” saves both the amount of space and number of components used.

 

The benefits of replacing TVS (Zener diode) to MLCV:

-size/weight reduction,

-lower cost

-good ESD/Surge solution at the same time

 

Characteristics Comparison MLCV vs. Zener Diode

Characteristics

MLCV

Zener Diode

ESD Suppression

Excellent

Excellent

Deterioration Against ESD

Excellent

Good

Allowable Power

Excellent

Fair

Capacitance Change

Excellent

Poor

Mounting Area

Excellent

Fair

 

■ Features

• Varistor Voltage: 6.8 to 65 V

• Maximum Allowable Voltage: 3.7 to 40 VDC

• Operating Temperature Range: -40ºC to 85ºC

• Multi-Layer Monolithic Ceramic Construction

• Meets EIC61000-4-2 Level 4 Standard

• Ideal usage for USB 2.0, IEEE1394, and HDMI high speed data busses

• Reflow Soldering

• RoHS Compliant

 

■ Benefits

• Excellent ESD Suppression

• 8kV Contact Discharge Max ESD

• Use to Protect DC Voltage Lines and Low Speed Signal Lines

• Reduced Component Count and Real Estate Versus Using Zener Diodes

 

■ Industries

• Automotive

• Communications / Telecommunications

• LED Lighting

• USB

• LCD Panels

• Gaming

• Instrumentation

• Consumer Products

 

■ Applications

• ESD Protection for IC Inputs

• Bus Lines

• LED’s

  • zener_diode
  • replacement
  • panasonic_industrial_europe
  • multila
  • automotive
  • varistors
  • protection
  • mlcv
Former Member
Former Member
  • 28 Aug 2013
  • 0 Downloads