Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents Farnell adds latest Surge Protection Devices from Roxburgh EMC
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Andy_Brook
  • Date Created: 5 Oct 2010 8:10 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:58 AM
  • Views 561 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Farnell adds latest Surge Protection Devices from Roxburgh EMC

http://www.dem-uk.com/roxburgh/data/Product_Images/Roxburgh-Surge-Protection.jpg

Roxburgh EMC offer an extensive range of surge protection solutions for signal line protection, DC power supply and low voltage power distribution systems. This range of SPD reduce the transient overvoltages inside a facility or equipment, protecting against the indirect effects of lightning, and transients which originated within the facility.

All cables leaving a building can also provide a route back into the building, therefore, protection must be installed on: Mains Power Supplies (including UPS); Data Communications and Local Area Network Cables; Signal, Control, Instrumentation and Alarm Lines; Telephone and Telemetry Lines.

 

  • Class C - Low Voltage Power Supply Protection

The Class C series of over-voltage surge protective devices has been developed to protect against the effects of indirect lightning discharges and induced voltages and is intended to provide protection in zones 1 — 2 per IEC 62305.

 

  • Class C - DC Power Protection

The Class C - DC power series - has been designed to meet the unique requirements of protection of DC power systems found in telepower and railway applications.

 

  • Class B - Low Voltage Power System Protection

The Class B series of over-voltage surge protective devices has been developed to protect against partial direct and indirect lightning discharges and is intended to provide protection in zones 0A - 1, per IEC 62305.


 

Farnell Order Code
Description
Manufacturer Part No
1843206
SPD, Class B, TNS, 1P, 65KA
DVSB275652TNS
1843207
SPD, Class B, TNS, 3P, 65KA
DVSB400654TNS
1843208
SPD, Class B, TNS, 3P, 100KA
DVSB4001004TNS
1843209
SPD, Class B, TT, 3P, 100KA
DVSB4001004TT
 
 
 
1843210
SPD, Class C, 1P, 45KA
DVSC27545
1843211
SPD, Class C, TNS, 1P, 45KA
DVSC275452TNS
1843212
SPD, Class C, TT, 1P, 45KA
DVSC275452TT
1843213
SPD, Class C, TNC, 3P, 45KA
DVSC400453TNC
1843214
SPD, Class C, TT, 3P, 45KA
DVSC400454TT
 
 
 
1843215
SPD, Class C, 40KA, 24VDC
DVSC2440
1843216
SPD, Class C, 40KA, 48VDC
DVSC4840

 

Please click here to see the full range.

  • nte14-passcp
  • class_b
  • nte14-elecmech
  • surge_protection
  • emc
  • nte14-measinst
  • nte14-indcont
  • roxburgh_emc
  • class_c
  • roxburgh
  • esd
  • Share
  • History