Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents New At Farnell - Tyco Raychem PESD & SESD Series ESD Suppressors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Andy_Brook
  • Date Created: 3 Nov 2010 11:33 AM Date Created
  • Last Updated Last Updated: 28 Feb 2011 8:12 AM
  • Views 1027 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New At Farnell - Tyco Raychem PESD & SESD Series ESD Suppressors

image

 

 

Farnell are pleased to announce the launch of the Tyco Raychem PESD & SESD Series ESD Suppressors.

 

 

image

 

Tyco Electronics offers a broad line of electrostatic discharge (ESD) protection devices designed to help shunt ESD away from sensitive circuitry and improve the reliability of electronic devices. The latest addition to the product line is the Silicon ESD (SESD) series. Available in the industry’s smallest 0201 chip scale package (CSP), SESD devices feature bi-directional technology and ultra-low capacitance - down to 0.6pF (picofarad). Suitable for small portable electronics applications, they help protect sensitive integrated circuits (ICs).


Tyco Electronics’ SESD series devices are used to help protect mobile phones, portable electronics, LCD and plasma TVs, HDMI 1.3 / 1.4, USB 2.0 / 3.0, DisplayPort, and other high-speed digital or low-voltage antenna interfaces. They provide low capacitance and performance against IEC61000-4-2, level 4 testing, especially after multiple hits (up to 1000) and offer a lower trigger voltage and a lower clamping voltage than typical polymer ESD devices.


Please click here to see the full range.

 

 

Farnell Order Code
Description
Manufacturer Part No
1843847
ESD Suppressor, 0402, 14V, 0.25pF
PESD0402-140PESD0402-140
1843848
ESD Suppressor, 0603, 24V, 0.25pF
PESD0603-240PESD0603-240
1843851
ESD Suppressor, 1206, 24V, 0.25pF
PESD1206Q-240PESD1206Q-240
 
 
 
1843852
ESD Suppressor, 0201, 8KV, 0.6pF
SESD0201C-006-058SESD0201C-006-058
1843853
ESD Suppressor, 0201, 8KV, 12pF
SESD0201C-120-058SESD0201C-120-058
1843854
ESD Suppressor, 0402, 10KV, 0.5pF
SESD0402S-005-04
Attachments:
imageSESD Datasheet.pdf
imagePESD Datasheet.pdf
imageHDMI1.3-ESD-protection.pdf
  • nte14-passcp
  • fuse
  • nte14-elecmech
  • esd_suppressor
  • nte14-trans
  • nte14-measinst
  • overcurrent_protection
  • pesd
  • lighting
  • hdmi
  • sesd
  • tbu
  • littelfuse
  • esd_protection
  • tyco_racyhem
  • hdmi_1.3
  • tyco
  • esd
  • portnote
  • Share
  • History