Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents New Littelfuse 215SP series Fuse
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Adjcott
  • Date Created: 23 Dec 2010 4:01 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:52 AM
  • Views 517 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Littelfuse 215SP series Fuse

image

Description
The PC board-mounted midget fuseholder is a one-piece holder designed to provide a more robust and secure solution. It offers a smaller footprint and flexible mounting options.
For use with Midget-style fuses and fuse covers, it is UL Recognized and meets IP20 Touch Safe Requirements when used with cover.

Features/Benefits

• Through hole PCB mounting
• Robust and secure block design
• All-in-one package offers easy installation

image

• Space saving footprint
Applications

• HVAC market
• Industrial manufacturing
• Mass production facilities
Specifications
Voltage Rating: 600 VAC/600 VDC
Amperage Rating: 30 A
Approval: UL Recognized File No. E14721
Mounting Method: Through hole solder/PCB

• Touch Safe cover/puller available
• 3-pole configurations

 

 

Click here for availability Here
Attachments:
imageLittelfuse-L600-PCB-Holder.pdf
  • 3_pole
  • 10x38mm_fuse_holder
  • 600vac
  • klk_series_fuse
  • touch_safe_fuse_holder
  • spl0001pcbt
  • littelfuse_l600
  • 10x38mm
  • 600vdc
  • l600
  • littelfuse
  • 3pole
  • l600_cover
  • 30a
  • klk_fuse
  • fuse_holder
  • l60030m3pcb
  • midget_fuse
  • pcb_mounting
  • Share
  • History