Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents Littelfuse Product News – 216SP Series Fast-Acting Single Pigtail Fuse
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jobrook
  • Date Created: 19 Apr 2012 12:01 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:50 AM
  • Views 530 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Littelfuse Product News – 216SP Series Fast-Acting Single Pigtail Fuse

image

 

 

 

 

 

 

Littelfuse Introduces 5x20mm-Size Fast-Acting Single Pigtail Fuse

 

 

image

New ceramic-body Fuse has high interrupting capacity

 

    

 

The new 216SP Series Fuse is the latest addition to the Littelfuse 216 Series Fuse family. This 5x20mm-size ceramic-body Fuse is designed for overcurrent protection and is capable of interrupting 1500A at 250V AC. The fast-acting design of the new 216SP Fuse ensures it will open quickly and safely to protect circuits and equipment. The new single pigtail 216SP Series Fuse complements the 216 Series traditional pigtail Fuse Littelfuse already offers, providing the same circuit interrupting capacity and electrical characteristics. They are 100 percent lead-free and compliant with RoHS requirements. The 216SP Series Fuse has various IEC and UL agency approvals.

 

 

 

    Features:

     - 5x20mm size ceramic single cap fuse

     - Operating temperature: -55°C to 125°C

     - Current ratings from -1A to 10A available

     - Interrupting rating: -1500A at 250VAC

     - 100% lead-free and RoHS compliant

 

 

    

    Applications:

     - Primary circuit protection

     - Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits

     - Designed to international (IEC) standards for use globally

 

 

 

Range now available from Farnell - click here

  • fuse
  • littelfuse
  • 216sp
  • circuit_protection
  • Share
  • History