Raspberry Pi 5 8GB
Manufactured By:Raspberry Pi
    
    
                                    
                            
                
                Part Number:RPI5-8GB-SINGLE
                    Raspberry Pi 5 builds on the phenomenal success of Raspberry Pi 4. In comparison with its predecessor, it delivers a 2-3x increase in CPU performance, and a significant uplift in GPU performance, alongside improvements to camera, display, and USB interfacing.
These interfacing improvements are delivered by the RP1 I/O controller chip, designed in-house at Raspberry Pi. For the first time, we have Raspberry Pi silicon on a flagship product!
Features
- 2.4GHz quad-core, 64-bit Arm Cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
 - VideoCore VII GPU
 - LPDDR4X-4267 SDRAM 8GB
 - 2.4 GHz and 5.0 GHz 802.11ac Wi-Fi
 - Bluetooth 5.0 / Bluetooth Low Energy (BLE)
 - Micro SD card slot, with support for high-speed SDR104 mode
 - 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
 - 2 × USB 2.0 ports
 - Gigabit Ethernet, with PoE+ support (requires PoE+ HAT)
 - 2 × 4 lane MIPI camera/display transceivers
 - PCIe 2.0 x1 interface for fast peripherals
 - 5V/5A DC power (PD enabled)
 - Raspberry Pi standard 40-pin header
 - Real-Time Clock (RTC), powered via external battery
 - On-board power button