Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Low Power Op Amps for element14 Essentials: Op Amps I
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 20 Jun 2018 9:33 PM Date Created
  • Last Updated Last Updated: 17 Jan 2023 3:10 PM
  • Views 2047 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Low Power Op Amps for element14 Essentials: Op Amps I

element14 Learning Center

 

image

Op Amps I: Low Power Op Amps

 

The element14 Essentials of Low Power Op Amps covers the fundamentals of operational amplifiers with a special emphasis on ultra low power op amps for battery-powered applications.  To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used in op amp circuits.

Go to Op Amps I Learning Module

 

Micropower

 

image

LMV551 3 MHz, Micropower RRO Amplifier

Buy NowBuy Now

The LMV551 is a high-performance, low-power operational amplifier implemented with TI's advanced VIP50 process (See Section 6.1). It features 3 MHz of bandwidth while consuming only 37 µA of current per amplifier. It is  unity gain stable and is designed for ultra-low power applications requiring a wide bandwidth. It has a rail-to-rail output stage and an input common mode range that extends below ground. It has an operating supply voltage range from 2.7 V to 5.5 V. These amplifiers can operate over a wide temperature range (-40°C to 125°C), making them ideal for sensor and portable instrumentation applications. It is packaged in an ultra tiny 5-Pin SC70 and 5-Pin SOT-23 package.

image Specified 3-V and 5-V Performance

image High Unity Gain Bandwidth 3 MHz

image Supply Current (Per Amplifier) 37 µA

image CMRR 93 dB

image PSRR 90 dB

image Slew Rate 1 V/µs

image Output Swing With 100-kΩ Load 70 mV From Rail

image Total Harmonic Distortion: 0.003% at 1 kHz, 2 kΩ

 

image

LPV511 micropower Rail-to-Rail Input and Output Operational Amplifier

Buy NowBuy Now

The LPV511 is a micropower operational amplifier that operates from a voltage supply range as wide as 2.7 V to 12 V with ensured specifications at 3 V, 5 V, and 12 V. The LPV511 exhibits an excellent speed to power ratio, drawing only 880 nA of supply current with a bandwidth of 27 kHz. These specifications make the LPV511 an ideal choice for battery-powered systems that require long life through low supply current, such as instrumentation, sensor conditioning and battery current monitoring. The LPV511 has an input range that includes both supply rails for ground and high-side battery sensing applications. Its output swings within 100 mV of either rail to maximize the signal’s dynamic range in low supply applications. The LPV511 is fabricated on TI’s advanced VIP50C process. The LPV511 is available in the space-saving SC70 package, which makes it ideal for portable electronics with area-constrained PC boards.

image Wide Supply Voltage Range: 2.7 V to 12 V

image Slew Rate: 7.7 V/ms

image Supply Current: 880 nA

image Output Short-Circuit Current: 1.35 mA

image Rail-to-Rail Input

image Rail-to-Rail Output: 100 mV from Rails

image Bandwidth (CL = 50 pF, RL = 1 MΩ): 27 kHz

image Unity Gain Stable

 

image

LMC6442 Dual Micropower Rail-to-Rail Output Single Supply Operational Amplifier

Buy NowBuy Now

The LMC6442 is ideal for battery powered systems, where very low supply current (less than one microamp per amplifier) and Rail-to-Rail output swing is required. It is set up for 2.2V to 10V operation. At 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. The LMC6442 is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors, and pager or personal communications systems. Very low (5 fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Unity gain can be used with a simple compensation circuit, which also allows capacitive loads of up to 300 pF to be driven.

image (Typical, VS = 2.2V)

image Output Swing to Within 30 mV of Supply Rail

image High Voltage Gain 103 dB

image Gain Bandwidth Product 9.5 KHz

image Ensured for: 2.2V, 5V, 10V

image Low Supply Current 0.95 µA/Amplifier

image Input Voltage Range −0.3V to V+ -0.9V

image 2.1 µW/Amplifier Power Consumption

image Stable for AV ≥ +2 or AV ≤ -1

 

NanoPower

 

image

TLV7031 Small-Size Nanopower Low-Voltage Comparator

Buy NowBuy Now

The TLV7031 is a single-channel, low-voltage, nanoPower comparator. It offers an excellent combination of speed and power, with a propagation delay of 3 µs and a quiescent supply current of 335 nA. The benefit of fast response time at nanoPower enables power-conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6 V to 6.5 V, it is compatible with 3-V and 5-V systems. It also ensures no output phase inversion with overdriven inputs and internal hysteresis, so engineers can use this family of comparators for precision voltage monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs. It's available in an ultra-small, leadless package measuring 0.8 mm × 0.8 mm as well as standard 5-pin SC70 and SOT-23 packages, making them applicable for space-critical designs like smartphones, smart meters, and other portable or battery-powered applications.

image Ultra-Small X2SON Package

image (0.8 mm x 0.8 mm x 0.4 mm)

image Tiny 5-Pin SOT-23 and SC70 Packages

image Wide Supply Voltage Range of 1.6 V to 6.5V

image Quiescent Supply Current of 335 nA

image Low Propagation Delay of 3 µs

image Rail-to-Rail Common-Mode Input Voltage

image 5-mV Internal Hysteresis

image Push-Pull Output (TLV7031)

image Open-Drain Output (TLV7041)

image No Phase Reversal for Overdriven Inputs

image -40°C to 125°C Operating Temperature

 

image

LPV821 650nA, Precision, Nanopower, Zero-Drift Amplifier

Buy NowBuy Now

The LPV821 is a single-channel, nanopower, zero-drift operational amplifier for “Always ON” sensing applications in wireless and wired equipment where low input offset is required. With the combination of low initial offset, low offset drift, and 8 kHz of bandwidth from 650 nA of quiescent current, the LPV821 is the industry’s lowest power zero-drift amplifier that can be used for end equipment that monitors current consumption, temperature, gas, or strain gauges.

The LPV821 zero-drift operational amplifier uses a proprietary auto-calibration technique to simultaneously provide low offset voltage (10 µV, maximum) and minimal drift over time and temperature. In addition to having low offset and ultra-low quiescent current, the LPV821 amplifier has pico-amp bias currents which reduce errors commonly introduced in applications monitoring sensors with high output impedance and amplifier configurations with megaohm feedback resistors. The device is EMI hardened to reduce system sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers. The LPV821 zero-drift amplifier operates with a single supply voltage as low as 1.7V, ensuring continuous performance in low battery situations over the extended temperature range of -40°C to 125°C. The LPV821 (single) is available in industry standard 5-pin SOT-23.

image Quiescent Current: 650 nA

image Low Offset Voltage: ±10 µV (Maximum)

image Offset Voltage Drift: ±0.096 µV/°C (Maximum)

image 0.1-Hz to 10-Hz Noise: 3.9 µVPP

image Input Bias Current: ±7 pA

image Gain Bandwidth: 8 kHz

image Supply Voltage: 1.7 V to 3.6 V

image Rail-to-Rail Input/Output

image Single in 5-pin SOT-23

image EMI Hardened

 

image

TL TLV8541 500 nA RRIO Nanopower Operational Amplifier

Buy NowBuy Now

The TLV8541 is an ultra-low-power op amp intended for cost-optimized sensing applications in wireless and low-power wired equipment. It minimizes power consumption in equipment such as motion detecting security systems (like microwave and PIR motion sensing) where operational battery life is critical. It also has carefully designed CMOS input stage, enabling very low, femto-ampere bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications. Examples of these include transimpedance amplifier (TIA) configurations with megaohm feedback resistors, and high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources such as mobile phones, WiFi, radio transmitters and tab readers.

It operates with a single supply voltage down to 1.7 V supply, providing continuous performance in low battery situations over the extended temperature range of –40°C to +125°C. The TLV8541 (single version) is available in the 5-pin SOT-23, while the TLV8542 (dual version) is available in the 8-pin SOIC package. The 4-channel TLV8544 (quad version) is available in a 14-pin TSSOP package.

image For Cost-Optimized Systems

image Nanopower Supply Current: 500 nA per Channel

image Offset Voltage: 3.1 mV (maximum)

image TcVos: 0.8 µV/°C

image Gain Bandwidth: 8 kHz

image Unity-Gain Stable

image Low Input-Bias Current: 100 fA

image Wide Supply Range: 1.7 V to 3.6 V

image Rail-to-Rail Input and Output (RRIO)

image Temperature Range –40°C to +125°C

image Quad in 14-pin TSSOP and SOIC

image Dual in 8-pin SOIC

image Single in 5-pin SOT-23

image Leadless Package: Dual in 8-Pin X2QFN

 

image

OPA369 1.8V, 700nA, Zero-Crossover Rail-To-Rail I/O Operational Amplifier

Buy NowBuy Now

The OPA369 is an ultra-low-power, low-voltage operational amplifier designed especially for battery-powered applications. It operates on a supply voltage as low as 1.8V and has true rail-to-rail operation that makes it useful for a wide range of applications. The zero-crossover feature resolves the problem of input crossover distortion that becomes very prominent in low voltage (< 3V), rail-to-rail input applications. The OPA369 (single version) is offered in an SC70-5 package. The OPA2369 (dual version) comes in both MSOP-8 and SOT23-8 packages.

image nanoPOWER:

image OPA369: 800nA

image Low Offset Voltage: 250µV

image Zero-Crossover

image Low Offset Drift: 0.4µV/°C

image DC Precision:

image CMRR: 114dB

image PSRR:106dB

image AOL: 134dB

image Gain-Bandwidth Product: 12kHz

image Supply Voltage: 1.8V to 5.5V

image SC70-5, SOT23-5, MSOP-8

image Low Power Sensor Signal Conditioning

 

*Trademark. Texas InstrumentsRegistered, and TI are trademarks of Texas Instruments Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • essentials
  • low power op amps for element14 essentials: op amps i
  • low_power_op_amps