Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components and Development Boards for Power IV: Smart Power Distribution
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 10 Jul 2018 3:57 PM Date Created
  • Last Updated Last Updated: 16 Jul 2018 2:46 PM
  • Views 1327 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components and Development Boards for Power IV: Smart Power Distribution

element14 Learning Center

 

image

Power IV: Smart Power Distribution

Sponsored byimage

 

The element14 ESSENTIALS of Smart power distribution covers the basics of de-centralized power distribution architectures featuring high-side and low-side smart power switches.  To extend the knowledge covered in the main section of this learning module, this supplementary section was included to discuss the types of related components discussed previously and those that are relevant in prototyping and/or development.

Go to Smart Power Distribution Learning Module

 

Power PROFET

 

image

Power PROFET: Smart High-Side Power Switch, Single Channel


Buy NowBuy Now

The BTS50015-1TAD is a 1.5mΩ single channel, smart high-side power switch, embedded in a PG-TO-263-7-8 package. It contains protective and diagnostic functions, including InfineonRegistered ReverSaveTm functionality (reverse battery protection). The power transistor is built with an N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 80 A, such as switched battery couplings, power distribution switches, heaters, and glow plugs for the harsh automotive environment.

image Low standby current

image 3.3V to V S level capable input pin

image Electrostatic discharge protection (ESD)

image Optimized Electromagnetic Compatibility (EMC)

image Logic ground independent from load ground

image Very low leakage current at OUT pin

image Compatible to cranking pulse requirement

image Embedded diagnostic and protection functions

image AEC Qualified

 

HITFET (Highly Integrated Temperature MOSFET)

 

image

HITFET: BTS3256D Smart Low-Side Power Switch, Single Channel, with restart and variable slew rate


Buy NowBuy Now

The BTS3256D is a single channel, low-side power switch in a PG-TO-252-5-11 package, including embedded protective functions. This HITFETTm is designed for automotive and industrial applications.

image Slew rate control by dedicated pin enabling EMC optimized switching or PWM operation

image Maximum switching Frequency 12kHz

image Thermal and overload protection with time-controlled auto restart behavior

image Time and power limited active current limitation

image Electrostatic discharge protection (ESD)

image Very low leakage current

 

image

HITFET: AUIPS1042GTR Automotive Q100 Intelligent Power Switch, Dual Channel, Low Side Driver


Buy NowBuy Now

The AUIPS1042GTR is a dual-channel, three-terminal Intelligent Power Switch featuring a low-side MOSFET with over-current, over-temperature, ESD protection, and a drain-to-source active clamp. The AUIPS1042GTR provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 4.5A. The device restarts once the input is cycled. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.

image Short-circuit protection

image 12V application

image Slow and fast devices

image Active clamp

image Low current and logic level input

image Optimized turn on/off for EMI

image Diagnostic on the input current

image Over temperature shut own

image Over current shutdown

 

HIC PROFET (High Current)

 

image

HIC-PROFET: BTS500501EGA – Smart High-side Power Switch, Single Channel


Buy NowBuy Now

The BTS50050-1EGA is a single-channel, high-side power switch in a PG-DSO-12-16 package with embedded protective functions, including ReverSave and Infineon INTELLIGENT LATCH. The power transistor is built with an N-channel vertical power MOSFET with a charge pump.

image 3.3 and 5V compatible, ground referenced CMOS compatible inputs

image Very low stand by current

image Stable behavior at under-voltage

image Inverse load current capability

 

PROFET

 

image

PROFET: BTS5030-2EKA Smart High Side Power Switch, Dual Channel


Buy NowBuy Now

The BTS5030-2EKA is a 30 mΩ dual-channel, smart high-side power switch, embedded in a PG-DSO-14-40 exposed Pad package. It is specially designed to drive lamps up to two P21W car bulbs, as well as LEDs.

image Very low stand-by current

image 3.3 V and 5 V compatible logic inputs

image Electrostatic discharge protection (ESD)

image Optimized electromagnetic compatibility

image Logic ground independent from load ground

image Very low power DMOS leakage current in OFF state

image Green product (RoHS compliant)

image AEC qualified

 

image

PROFET: BTS721L1 Smart High-Side Power Switch


Buy NowBuy Now

The BTS721L1 is a 4-output high-side vertical Power FET Switch with charge pump, ground-referenced CMOS compatible input, and diagnostic feedback. It is monolithically integrated in smart SIPMOSRegistered technology, providing embedded protective functions, under-voltage and overvoltage shutdown with auto-restart and hysteresis.

image Overload protection

image Current limitation

image Thermal shutdown

image Overvoltage protection

image Fast demagnetization of inductive loads

image Reverse battery protection

image Open drain diagnostic output

image Open load detection in ON-state

image Loss of ground and loss of VBB protection

image Electrostatic discharge (ESD) protection

image High voltage capability

 

Speed PROFET

 

image

Speed PROFET: BTF50060-1TEA Smart High-Side Power Switch, Single Channel, High PWM Frequencies


Buy NowBuy Now

Embedded in a PG-TO252-5-11 package, the BTF50060-1TEA is a 6mΩ single channel, smart high-side power switch. It can drive all types of resistive, inductive and capacitive loads. It's suitable for driving loads with PWM frequency from 0Hz (DC operation) up to 33kHz. It can drive valves, coils and motors with in-rush currents up to 60A.

image LCD interface supports up to 24bit LCD display (WXGA)

image Onboard MT41K256M16HA-125:E 1GB DDR3L device

image 4GB EMMC, 32MB QSPI and 32KB EEPROM onboard memory

image Supports Embest 4.3inch and 7inch LCD

image Supports 12-bit camera

image MicroSD card for storage extension

 

Gate Driver IC

 

image

Gate Driver IC: AUIR3200S High Side MOSFET Driver


Buy NowBuy Now

The AUIR3200S is a high-side, Mosfet driver for very low Rdson automotive applications. It offers over-current, overtemperature protection and diagnostic functions. The over-current protection is done by monitoring the Vds voltage, the threshold is programmable by external resistor. The overtemperature protection uses a thermal sensor.

image Bootstrap and charge pump

image Over-temperature shutdown with PTC interface

image Short circuit protection (Vds detection)

image Reverse battery protection

image Ground loss protection

image ESD protection

 

Development boards

 

image

Power PROFET: 12V Protected Switch Shield with BTS50015-1TAD for Arduino


Buy NowBuy Now

The 12V protected switch shield for Arduino comes with BTS50015-1TAD, an ultra-low ohmic smart high-side power switch from the Power PROFETTm family.  Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFETTm can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves and pumps).

image Stand alone and microcontroller mode

image Can be controlled with Arduino compatible microcontroller boards such as the XMCTm microcontroller kits from Infineon

image Easy to use “plug and play”

image Fully configurable for different kind of loads

image Enables quick evaluation of Power PROFETTm for switching loads (BTS50015-1TAD: I NOM = 33 A)

image Fast prototyping for switching applications

 

image

HITFETTm+: Low-Side Switch Shield with BTF3050TE for Arduino


Buy NowBuy Now

The SHIELDBTF3050TE Low-Side Switch Shield can control three HITFETTm BTF3050TE low side switches using an Arduino Uno R3, XMC1100 Boot Kit, or similar board. The three low-side switches provide three independent power channels that can be controlled using the input pins. The board is compatible with microcontrollers using the Arduino form factor. The board supports fast and easy prototyping of applications with BTF3050TE.
The BTF3050TE is a 50mΩ high integrated single channel low-side switch. The switch is able to drive resistive, inductive and capacitive loads with a nominal load current of 3A. The power transistor itself is a built in N-channel power MOSFET. The whole device is monolithically integrated with the power MOSFET, driver and protection blocks all in one package. The smart low-side switch provides diagnostic and protection features (e.g. overtemperature, overcurrent). BTF3050TE is qualified and optimized for 12V automotive and industrial applications.

 

*Trademark. Infineon is a trademark of Infineon Technologies. Other logos, product and/or company names may be trademarks of their respective owners.

  • mosfet
  • infineon
  • power iv: smart power distribution
  • profet