Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components: Variable Frequency AC Drives
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 29 Oct 2018 2:26 PM Date Created
  • Last Updated Last Updated: 30 Oct 2018 1:58 PM
  • Views 1350 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Related Components: Variable Frequency AC Drives

element14 Learning Center

 

image

Variable Frequency AC Drives

Sponsored byimage

 

The element14 Essentials of Variable Frequency AC Drives covers the fundamentals of variable frequency drives for speed control of three-phase AC induction motors. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components.

Go to Learning Module

 

Variable Frequency Drives

 

image

HMX34AG01621-N, 10hp VFD, 16A, 380-480Vac

Buy NowBuy Now

Eaton's H-Max Series VFD has software and hardware designed specifically for the HVAC pump industry. The ultra-efficient DC capacitor and power structure allow the drive to consume less energy. The I/O configuration includes removable terminal blocks. The main control board has six digital IN, two analog IN, one analog OUT, three relay OUT and accepts two additional I/O or communication boards. In addition, the control board has built-in RS-485 and Ethernet communication. In addition, it has an Active Energy Control Algorithm to maximize motor efficiency.

image Integrated 5% DC link choke with Input surge protection—protects against voltage spikes and provides a clean waveform to the motor

image MI/RFI filters standard on all drives—meets EMC Category 2 for commercial applications

image HAND-OFF-AUTO and drive-bypass selector on the keypad—simplifies control

image Onboard RS 485: Modbus, N2, BACnet—meets needs of most communication requirements

image Onboard Ethernet: BACnet/ IP, Modbus/TCP—meets needs of most communication requirements

image Two expansion slots—intended to support additional I/O or communication protocols as necessary

 

image

DA1-344D1FB-A20CDA1-344D1FB-A20C Three Phase 1.5 kW VFD 380 to 480 Vac

Buy NowBuy Now

The PowerXLRegistered DA1 variable frequency drives are designed for machinery applications. They have a high-performance processor, safe torque off, multiple Fieldbus protocols including SmartWire-DT, and sensorless vector control.

image Compact, space-saving design

image Industry-leading efficiency delivers energy savings to the customer

image Integrated EMC filters make the unit suitable for commercial and industrial networks

image Brake chopper as standard

image RS-485/ModbusRegistered and CANopenTm as standard

image PID controller as standard

image 200% torque at zero speed

image Designed to run surface mounted (SPM) and rotor in-built (IPM) permanent magnet motors

 

image

DG1-32011FB-C21CDG1-32011FB-C21C Variable Frequency Drive PowerXL DG1 Series Three Phase 2.2 kW 208 to 240 Vac

Buy NowBuy Now

The DG1 general purpose drives are part of Eaton's next PowerXL Series of variable frequency drives specifically designed for commercial and industrial applications.  The control module includes standard communication protocols and I/O while still having the modularity to add additional option cards. Eaton's Active Energy Control is also a standard feature on DG1 drives.

image Active energy control, minimizes energy losses by dynamically adjusting V/Hz curve to optimize efficiency

image Onboard communications

image 5% DC link choke

image Conformal coated boards standard

image Graphics LCD keypad display, improves navigation efficiency, local/remote operation from keypad

image Dynamic Motor Regenerative Energy Management

 

image

DC1-34024NB-A20NDC1-34024NB-A20N PowerXL DC1 Series Three Phase 11 kW 380 to 480 Vac

Buy NowBuy Now

The PowerXLRegistered DC1 variable frequency drive is designed for machinery applications. The DC1 is compact with only 14 basic parameters, SmartWire-DT connectivity, and ease of mounting and installation. This drive supports single-phase motor applications, and detachable terminal blocks for convenient control wiring.

image Compact, space-saving design

image Rugged and reliable—175% for 2 s, 50 °C rated

image DIN rail and screw mountable (FS1 and FS2)

image Industry-leading efficiency delivers energy savings to the customer

image Brake chopper as standard in frames 2 and higher

image Temperature-controlled fan

image RS-485/ModbusRegistered and CANopenTm as standard

image PI controller as standard

image SmartWire capability

image Designed for shaded-pole, single-phase motors and permanent split capacitor single-phase motors

image Designed to run surface mounted (SPM) and rotor in-built (IPM) permanent magnet motors

 

image

MMX34AA014F0-0 VFD M-MAX Series, Sensorless, Three Phase, 10 hp, 380 to 480 Vac

Buy NowBuy Now

Eaton's M-MaxTm Series Sensorless Vector Adjustable Frequency AC Drives are designed for machinery applications. The M-Max product line uses a 32-bit microprocessor and insulated gate bipolar transistors (IGBTs) that provide quiet motor operation, high motor efficiency, and smooth low speed performance. The standard drive includes a digital display, and operating and programming keys on a visually appealing, efficient application programming interface.

image Ease of use—preset application macros, startup wizard, diagnostic capabilities

image Integrated EMC filters make the unit suitable for commercial and industrial networks

image Available in the enclosure class IP20 as standard, options for IP21

image Brake chopper as standard in three-phase, applications of frames 2 (FS2) and larger

image RS-485/ModbusRegistered as standard

image PID controller as standard

image Several fieldbus options

 

*Trademark. Eaton is a trademark of Eaton Corp. Other logos, product and/or company names may be trademarks of their respective owners.

  • related components: variable frequency ac drives
  • ac_drives
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • jw0752
    jw0752 over 8 years ago

    The Go to Learning Module Link is broken.

    John