Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Development Kits for element14 Essentials: FPGA / Programmable SoC Programming Languages
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kabhari
  • Date Created: 30 Jul 2019 1:11 PM Date Created
  • Last Updated Last Updated: 17 Jan 2023 3:02 PM
  • Views 2069 views
  • Likes 5 likes
  • Comments 0 comments
Related
Recommended

Development Kits for element14 Essentials: FPGA / Programmable SoC Programming Languages

element14 Learning Center

 

image

FPGA / Programmable SoC Programming Languages

Sponsored byimage

 

The element14 ESSENTIALS of FPGA / Programmable SoC Programming Languages covers an introduction to different types of languages that can be used to program FPGAs or programmable SoCs. This supplementary guide discusses some Development Kits available for projects and prototyping.

Go to Learning Module

Development Kits

 

image

KintexRegistered UltraScaleTm FPGA KCU105 evaluation kit

Buy NowBuy Now

The EK-U1-KCU105-G from Xilinx is a KintexRegistered UltraScaleTm FPGA KCU105 evaluation board. The KCU105 evaluation board for the XilinxRegistered KintexRegistered UltraScaleTm FPGA provides a hardware environment for developing and evaluating designs targeting the UltraScaleTm XCKU040-2FFVA1156E device. The KCU105 evaluation board provides features common to many evaluation systems, including a DDR4 component memory, a high definition multimedia interface (HDMITm), two small form-factor pluggable (SFP+) connectors, an eight-lane PCI ExpressRegistered interface, an Ethernet PHY, general purpose I/O and two UART interfaces. Other features can be added by using VITA-57 FPGA mezzanine cards (FMCs) attached to the low pin count (LPC) FMC and high pin count (HPC) FMC connectors. The Kintex UltraScale family delivers ASIC-class system-level performance, clock management and power management for next generation systems at the right balance of price, performance and power.

image Si5335A quad fixed frequency clock generator, Si5328B clock multiplier and jitter attenuator

image Si570 I2C programmable LVDS clock generator, subminiature version A (SMA) connectors (differential)

image ZynqRegistered AP SoC XC7Z010 based system controller, micro secure digital (SD) connector

image Dual 256Mb quad serial peripheral interface flash memory (dual, quad, SPI)

image 20 GTH transceivers (five quads), PCI express endpoint connectivity, two SFP+ connectors

image Ethernet PHY SGMII interface with RJ45 connector, dual USB to UART bridge with micro-B USB connector

image HDMI codec with HDMI connector, I2C bus, status LEDs, user I/O, power on/off slide switch SW1

image Single 10bit 0.2MSPS SYSMON ADC, USB JTAG interface via Digilent module with micro-B USB connector

image Configuration options, dual quad-SPI flash memory

image Platform cable header J3 JTAG configuration port and system controller micro-SD card

 

 

image

Xilinx KintexRegistered-7 embedded kit

Buy NowBuy Now

The DK-K7-EMBD-GDK-K7-EMBD-G from Xilinx is a KintexRegistered-7 embedded kit. This kit includes the components of the Kintex-7 KC705 base evaluation kit plus all additional soft content that embedded designers need to quickly design their high performance embedded systems. This includes the embedded targeted reference design and relevant tools such as VivadoRegistered Design Suite. Familiar Eclipse based integrated development environment (IDE), GNU tools, operating systems, libraries and a pre-verified reference design. The KintexRegistered-7 FPGA KC705 evaluation kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design enabling high performance serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

image Supports embedded processing with MicroBlaze, soft 32bit RISC

image Leverages the Kintex-7 KC705 base board

 

image

ZynqRegistered-7000 all programmable SoC ZC702 evaluation kit 

Buy NowBuy Now

The EK-Z7-ZC702-G from Xilinx is a ZynqRegistered-7000 all programmable SoC ZC702 evaluation kit. This kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards. It is optimized for quickly prototyping embedded applications using Zynq-7000 SoCs, demonstrates a embedded design, targeting video pipeline.

image Hardware, design tools, IP and pre-verified reference designs

image Advanced memory interface with 1GB DDR3 component memory

image Enabling serial connectivity with USB OTG, UART, IIC, CAN bus

image Supports embedded processing with dual ARM cortex-A9 core processors

image Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)

image Implement video display applications with HDMI out

image Expand I/O with the FPGA Mezzanine Card (FMC) interface

 

image

Nexys4 DDR Development Board

Buy NowBuy Now

The 410-292P-KIT410-292P-KIT is a Nexys4 DDR Development Board a complete ready-to-use digital circuit development platform based on the latest Artix-7Tm FPGA from Xilinx. With its large, high-capacity FPGA (Xilinx part number XC7A100T-1CSG324C), generous external memories and collection of USB, Ethernet and other ports, the Nexys4 DDR can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, temperature sensor, MEMs digital microphone, a speaker amplifier and several I/O devices allow the Nexys4 DDR to be used for a wide range of designs without needing any other components.

 

image

TUL PYNQ-Z2 Advanced Kit

Buy NowBuy Now

2913033TUL PYNQTm-Z2 board, based on Xilinx Zynq SoC is designed for the Xilinx University Program to support PYNQ (Python Productivity for Zynq) framework and embedded systems development. PYNQ is an open-source project from XilinxRegistered that makes it easy to design embedded systems with Xilinx ZynqRegistered Systems on Chips (SoCs). Using the Python language and libraries, designers can exploit the benefits of programmable logic and microprocessors in Zynq to build more capable and exciting embedded systems.

 

image

Avnet ArtixRegistered-7 35T FPGA arty evaluation kit  

Buy NowBuy Now

The AES-A7MB-7A35T-G from Avnet is a ArtixRegistered-7 35T FPGA arty evaluation kit. It is a completely customizable development kit perfect for embedded designers looking for a flexible, low power FPGA platform. The ArtixRegistered-7 35T FPGA evaluation board is a complete system with all the necessary functions and interfaces needed for an embedded processor system onto a small footprint. Experienced FPGA users will find the Artix-7 35T FPGA evaluation board a valuable tool for general purpose prototyping and testing. The included peripherals and expansion interfaces make the kit ideal for a wide variety of applications. From experimenting with Arduino shields that integrate multiple sensors to running a Linux-based web server, the ArtixRegistered-7 35T FPGA evaluation board can help you validate your design idea. Typical applications include embedded controllers, general purpose prototyping, networking and communications, I/O expansion, sensor fusion and Arduino expansion.

image Xilinx XC7A35T-1LCSG324I with 256MB DDR3 SDRAM, 16MB of QSPI flash, 10/100 Ethernet interface

image 4 Digilent compatible PmodTm interfaces enabling 32 user I/O pins

image 2 Pmods routed as differential pairs, paired to fit dual wide Pmods

image USB to UART interface, 14 AMS inputs (6 single ended, 4 differential, 4 for power monitor circuit)

image 4 user RGB LEDs, 4 user LEDs, 4 user slide switches, 4 user push button switches

image 100MHz LVCMOS oscillator (system clock)

image JTAG programming/configuration port

image Perfect solution for designers interested in exploring MicroBlaze soft processor or ArtixRegistered-7 FPGAs

 

image

Avnet UltraZed-EGTm system-on-module kit

Buy NowBuy Now

The AES-ZU3EG-1-SK-G from Avnet is a UltraZed-EGTm system-on-module. UltraZed-EGTm SOM is a highly flexible, rugged, System On Module (SOM) based on the Xilinx ZynqRegistered UltraScale+Tm MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Designers can simply design their own carrier card, plug-in UltraZed-EG SOM, and start their application development with a proven Zynq UltraScale+ MPSoC sub-system. Available with the Zynq UltraScale+ MPSoC XCZU3EG-SFVA625 device, the UltraZed-EG SOM enables designers to build high-performance systems with confidence and ease.

image DDR4 SDRAM (2GB), dual QSPI flash (64MB), I2C EEPROM (2Kb), eMMC Flash (8GB)

image USB 2.0 ULPI PHY, gigabit Ethernet PHY

image I2C 8bit I/O expander, 2 channel I2C switch/mux, PS reference clock input

image On board voltage regulators, power on reset (POR) circuit, 4-position boot mode DIP switch

image Linux BSP and reference designs

image 3 JX micro-header connectors, PS JTAG interface, PL SYSMON interface

image USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface

image PMBus interface and carrier card I2C interface

image SOM PS VBATT battery input, SOM reset input, carrier card interrupt input, carrier card reset output

image Power good output, SOM to carrier card ground pins, SOM input voltages and output sense pins

 

image

Ultra96-V2 Development Board

Buy NowBuy Now

The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ Tm MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Ultra96-V2 will be available in more countries around the world as it has been designed with a certified radio module from Microchip. Additionally, all components are updated to allow industrial temperature grade options. Additional power control and monitoring will be possible with the included Infineon Pmics.

Like Ultra96, the Ultra96-V2 boots from the provided Delkin 16 GB microSD card. Engineers have options of connecting to Ultra96-V2 through a Webserver using integrated wireless access point capability or to use the provided PetaLinux desktop environment which can be viewed on the integrated Mini DisplayPort video output. Multiple application examples and on-board development options are provided as examples. Ultra96-V2 provides four user-controllable LEDs. Engineers may also interact with the board through the 96Boards-compatible low-speed and high-speed expansion connectors by adding peripheral accessories such as those included in the MikroE Click Mezzanine for 96Boards (available as an accessory).

 

*Trademark. Xilinx is a trademark of Xilinx Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • related components for element14 essentials
  • fpga programmable soc programming languages*
  • xilinx
  • essentials