Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for element14 Essentials: Connectors V
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 26 Oct 2020 6:56 PM Date Created
  • Last Updated Last Updated: 29 Oct 2020 11:35 PM
  • Views 2054 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for element14 Essentials: Connectors V

element14 Learning Center

 

image

Connectors V: High-Speed Connectors

Sponsored byimage

 

The element14 ESSENTIALS of High-Speed Connectors covers the basics of high-speed connectors, including their design, types, functions, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components used for prototyping or product development.

Go to Learning Module

 

High-Speed Connectors

 

image

202828-0506 Mezzanine Connector, Hermaphroditic, 5 Rows, 124 Contacts, Surface Mount, Copper Alloy

Buy NowBuy Now

This Hermaphroditic Mirror Mezz connector provides stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking, and other applications. Self or cross-mating of this hermaphroditic connector enables easy achievement of the desired mated height to meet application requirements.

image The two electrically tuned signal contacts cleanly transmit high-speed signals for maximum signal integrity

image Wider ground pins balance the electrical field and shield the differential pair from surrounding transmission lines

image Robust shrouded housing design encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating

image Intricately designed terminal structure

 

image

0755860002 iPass Connector System, 0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 68 Circuit, 0.38µ Gold (Au)

Buy NowBuy Now

iPass I/O surface mount right-angle receptacle mates with 74547 series iPass cable assembly. The iPass Connector System offers a full interconnect system that enables flexible speed compatibility for applications up to 14 Gbps. The iPass connectors and cable assemblies consists of both external and internal I/O configurations.

image External iPass products consist of an SMT host-connector design providing placement options on both sides of the PCB, as well as placement stability.

image The low-profile, fully integrated press-fit connector assembly with cage provides up to 32 differential pairs with one-step placement to the PCB.

image External cables are a flexible, low-profile high-performance assembly featuring a paddle-card design to reduce cross-talk and improve sign integrity.

image Die-cast EMI guide frames provide a robust cable-to-chassis interface.

image Internal iPass products consist of right-angle and vertical connectors with hood kits that act as disposable pick-and-place caps. The overmolded cable assemblies provide 100 Ohm differential impedance with tight-skew control and low cross-talk.

 

image

1719820142 Nano-Pitch I/OTm Interconnect System, Nano-Pitch I/OTm Connector, Right Angle Receptacle, Surface Mount, 42 Circuits

Buy NowBuy Now

Nano-Pitch I/O receptacle connector with multi-protocol support, enhanced signal integrity to support PCIe’s OCuLink and SAS-4 (MiniLink) applications, right angle orientation, high temperature thermoplastic housing, and compatibility with PCIe and SAS protocols.

image Moves data at 25 Gbps.

image Nano-Pitch I/O Interconnect System is compatible with all known PCIe, SAS, and SATA protocols, as well as future-proofed for PCIe Gen 4 (16 GT/s) and SAS 4 (25 Gbps).

image Solves space and performance issues in download systems well into the future.

 

image

0747630020 QSFP+ Universal Loopback Adapter, 100 Ohms Impedance, Serial ID, 0dB, 12C PortExpander

Buy NowBuy Now

QSFP+ Interconnect Systems transmit up to 28 Gbps per-serial-lane and offer thermal protection and Temp-Flex and Optical Cable Assemblies to ensure excellent signal integrity (SI) and prevent electromagnetic interference (EMI).

image Product Family: I/O Connectors

image Application: Module-to-Board

image Component Type: Adapter

image Flammability: 94V-0

image Gender: Dual

image Material: Plating Mating Nickel

image Voltage: Maximum 3.3V

 

image

1062831001 Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assembly, 4 TX, 4 RX

Buy NowBuy Now

QSFP+ Interconnect Systems transmit up to 28 Gbps per-serial-lane and offer thermal protection and Temp-Flex and Optical Cable Assemblies to ensure excellent signal integrity (SI) and prevent electromagnetic interference (EMI).

image Product Family: Fiber Optic Assemblies

image Boot Type: Straight

image Connector-to-Connector MTP-to-MTP

image Mode: Multimode Enhanced

image Cable Length: 1.0m

image Cable Size: 3.00mm

image Fiber (Core/Cladding): 50/125µm

image Net Weight: 19.800/g

image Single Ended: No

image Wire/Cable Type: OM3 Plenum

 

image

45971-3315 Mezzanine Connector, High Density, Receptacle, 1.27 mm, 10 Rows, 300 Contacts, Surface Mount

Buy NowBuy Now

Low-profile SEARAY Mezzanine Connectors and Jumpers deliver a 12.5+ Gbps data rate, small footprint, and robust solder-charge termination, while SEARAY Slim Connectors also improve airflow to address thermal management issues. Also, because jumpers employ solder-charge technology, they offer lower applied cost compared to BGA connectors. SEARAY Mezzanine Connectors provide high-density signal transfer and a low profile to mitigate space constraints while meeting high data rate requirements. SEARAY Slim version offers 4 rows of signal contacts with a 7.00mm-wide footprint, as narrow as many 2-row mezzanine connectors.

image Mezzanine Connector Type: Receptacle

image Pitch Spacing: 1.27 mm

image No. of Rows: 10 Rows

image No. of Contacts: 300 Contacts

image Connector Mounting: Surface Mount

image Contact Material: Copper Alloy

image Contact Plating: Gold Plated Contacts

image Product Range: SEARAY 45971 Series

 

image

111111-0410 zSFP+ 1-by-4 Ganged Cage Assembly with Elastomer Gasket

Buy NowBuy Now

zSFP+ Interconnect System for 56 Gbps serial channels, delivering unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. zSFP+ SMT connectors support current 10 Gbps Ethernet and 16 Gbps Fibre Channel applications, with the ability to support up to 25 Gbps serial lanes. The preferential coupling design uses a narrow-edge, coupled blanked- and formed-contact geometry and insert molding to optimize electrical performance. The zSFP+ SMT connector shares the same PCB footprint, mating interface, and EMI cage dimensions as the SFP+ SMT form factor, making it backward compatible.

image Product Family: EMI Cages

image Application: Module-to-Board

image Component Type: Cage Assembly

image Overview: zSFP+ Interconnect System

image EMI Panel / Bezel Mount: Elastomer Gasket

image Material: Metal Copper Alloy

image Net Weight: 17.700/g

image Orientation: Horizontal

image Packaging Type: Tray

image Port Configuration: 1x4

image Rear Legs 0

image Termination Interface: Style Through Hole - Compliant Pin

 

image

714360164714360164 1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, Tube Packaging

Buy NowBuy Now

The IEEE 1386 standard contains the details for adding standardized PCI mezzanine cards (PMC) to VMEbus and Multibus host boards. There are also many LAN, WAN, telecommunications, PC, and workstation users who want a standardized mezzanine scheme and see the IEEE 1386 as the best approach.The fully shrouded leaf-style design minimizes the chance of damaging plug contacts. Receptacle contacts feature a low mating force that reduces PCB stress. Gold over Nickel contact plating enhances long-term reliability, while the UL94V-0 LCP housings withstand SMT reflow processes and are RoHS compliant. Excellent tolerance absorption allows the connector to be used in combinations of one to four mated pairs for up to 256 circuits.

image Multiple stack heights 8.00 to 15.00mm

image Low mating forces

image Less stress on PCB and solder joints

image Leaf-style contact design-Terminal protected during mating and handling

image High reliability with 100-cycle durability rating

image Liquid-crystal polymer housing

image Anti-flux intrusion feature

image Compatible with no-wash soldering processes.

 

*Trademark. MolexRegistered is a trademark of Molex Corporation. Other logos, product and/or company names may be trademarks of their respective owners.

  • connectors
  • molex
  • high_speed_connector
  • essentials