Experimenting with Thermal Switches
  • Challenges & Projects
  • Design Challenges
  • Experimenting with Thermal Switches
  • More
  • Cancel
Experimenting with Thermal Switches
Documents Experimenting with Thermal Switches Challengers
  • Challenge Blog
  • Forum
  • Documents
  • Files
  • RoadTests
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: pchan
  • Date Created: 21 Jan 2022 8:47 PM Date Created
  • Last Updated Last Updated: 14 Apr 2022 8:36 PM
  • Views 4603 views
  • Likes 7 likes
  • Comments 7 comments
Related
Recommended

Experimenting with Thermal Switches Challengers

profile image sensors
Experimenting with Thermal Switches

About Competition | Blogging | Example Application | Resources | The Dates | The Prizes | The Kit | The Judges | Terms & Conditions | The Challengers | The Winners

Welcome to the Experimenting with Thermal Switches challengers page!

Our Experimenting with Thermal Switches Competition a(n) collaboration/association with Kemet, has now launched.  The 15 challengers will use the Thermal Switches kit to experiment use, application, response, and more.  These Challengers will receive a Challenger Kit for FREE.

 

Please join us in congratulating the official sponsored Challengers.  We look forward to reading all your initial blogs introducing your project designs.


AlfredC | Ambrogio Galbusera | Doug Wong | Gordon Margulieux | Gough Lui | guillengap | karthikrajagopal | Leow cheah wei | manoj roy | Md Khairul Taifur | Navadeep Ganesh U | Rushiraj Jawale | Swathi C | Vinay YN | Vishwas Navada


ARDU-TEMPE BEACON (ARDUino + TEMPErature)
Synopsis: use thermal switches in an alarm beacon and a greenhouse fan heater

AlfredC's project blogs


Energy Squeezer
Synopsis: two projects related to energy efficiency: a device to extract heat from boiler fumes and a mixer for the hot water generated by the solar panels.

Ambrogio Galbusera's project blogs


The Cozy Cat House
Synopsis: focused on characterizing the thermal switches in the kit. design, build and operation of a specific application. The application would be a heated and instrumented hutch for a cat.

Doug Wong's project blogs


Experimenting with Thermal Switches
Synopsis: build an aluminum heating plate heated back power resistors and controlled by the TRS break type switch under test. I would also try a steel heating plate to test the effect on the thermal magnetic performance of the TRS.

Gordon Margulieux's project blogs


Thermal Switch Torture
Synopsis: test and characterise the thermal switches over many cycles, thus torturing them.

Gough Lui's project blogs


3D Printer Thermal Runaway / Thermistor Tester
Synopsis: experiment with thermal switches to prevent thermal runaway in 3D Printers

guillengap's project blogs


LED Life Booster/Extender
Synopsis: developing a circuit using a thermal switch to control the power/ switch between LED light panels, to optimize the life of LEDs in LED bulbs.

Karthik Rajagopal's project blogs


Thermal Protection Circuit Experiment
Synopsis: use thermal switches for motor control and PCB heating control.

Leow cheah wei's project blogs


Maintaining Temperature of Plating Solution
Synopsis: use thermal switches to maintain the temperature of an electroplating solution

manoj roy's project blogs


Appliance Life Guard
Synopsis: use thermal switches in a robot application that produces hot water and pumps it at a high speed.

Md Khairu Taifur's project blogs


ThermoPID
Synopsis: use thermal switches switches with a DC/DC converter IC to catch the component's operational temperature value and initiate active cooling with a fan on overheat.

Navadeep Ganesh U's project blogs


Auto-Cutoff System for Room Heaters
Synopsis: use thermal switches for experimenting and interfacing them with a room heater.

Rushiraj Jawale's project blogs


Smart Appliance
Synopsis: use thermal switches in a water heating bath to control the temperature of the water.

Swathi C's project blogs


Thermal Monitoring and Protection System
Synopsis: build a temperature monitoring system featuring Thermal protection.

Vinay YN's project blogs


Making Electric Geysers Smart
Synopsis: using an external smart device made with KEMET's Thermolite thermal switches to send information to wireless Plug which can in turn control an electric geyser.

Vishwas Navada's project blogs


Congratulations to all our selected challengers!

 

Good Luck Everyone!

  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
Parents
  • guillengap
    guillengap over 4 years ago

    Thanks to the sponsors and element14 for the kit... I'm ready to start the adventure

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • guillengap
    guillengap over 4 years ago

    Thanks to the sponsors and element14 for the kit... I'm ready to start the adventure