• Products and Partners
    Products and Partners
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
Experimenting with Waterproof Connectors
  • Challenges & Projects
  • Design Challenges
  • Experimenting with Waterproof Connectors
  • More
  • Cancel
Experimenting with Waterproof Connectors
Blog Experimenting with Waterproof Connectors #1 Introductory Blog
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Experimenting with Waterproof Connectors to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: fyaocn
  • Date Created: 15 Apr 2023 1:40 PM Date Created
  • Views 416 views
  • Likes 5 likes
  • Comments 0 comments
Related
Recommended

Experimenting with Waterproof Connectors #1 Introductory Blog

fyaocn
fyaocn
15 Apr 2023

1 Waterproof Connectors

This experiment challenge is about the following waterproof connectors,

1. MRU-AF41-2020 USB Type A Sealed Connector           
2. MRU-AM21-4000 USB Type A Sealed Connector
3. MRJ598001 Rugged RJ45 Jack 
4. MRDBN04M17000 Circular Connector
5. MRD-BG04-L13-000 Circular Connector,
6. 242125-10. RF Adapter 
7. AD-SMAJMCXJ-1 RF / Coaxial Adapter 
8. 122192-15 RF / Coaxial Connector 
9. 095-902-545-250 RF / Coaxial Cable Assembly

These are typical connectors mostly used in harsh environment, not only fit for underwater but also for similar moisty, dusty, rodent infest field scenario.

These connectors are more robust and durable in normal situation, which can guarantee high level of safety.

Therefore, waterproof connectors are widely used in outdoor applications in long range oil transportation pipeline, high voltage transmission line, remote telecommunication intermedia station etc.

2 Experiments 

2.1 Waterproof experiment

These connects cannot be tested alone without enclosure. In this experiment, 1554VA2GYCL Watertight Plastic Enclosure with prefabricated holes are provided. With all the connectors fixed, Watertight test can be carried out accordingly.

There are different IP ratings for these connectors. According to IEC60529, IP68 is highest possible grade, which is immersive. And with IP67, it is really watertight and durable to all normal outdoor nature environment. There are standard test procedures in IEC60529. But real scenary can be more complicate, especially with highly variable temperature range and erosion over ages.

Therefore this waterproof experiment is functional test only to prove enclosure watertight in real application such as remote unmanned video capture.

2.2 Functional experiment

With LattePanda V1 Single Board Computer, OpenVINO AI engine with SSD objective detection model on windows 10 platform shall be used.

The video is captured with waterproof USB camera. This part of experiment is about waterproof in this simple application.

2.3 Further experiment

The Unmanned video capture enclosure is mounted on moving platform, wandering outdoor freely in water and dusty situation. 

3 What to do

Thera are totally four blogs for this experiment challenge and show how deep learning moving platform works and the importance of waterproof connectors for such applications.