The kit has arrived. In this post I open the box, go through each component with its key specs, and explain what role it plays in Knock Knock Sort. The two Analog Devices sensors are the stars: one feels the knock, the other sees the item fall.

ADXL372 high-g accelerometer (EVAL-ADXL372Z)
The ADXL372 is a 3-axis MEMS accelerometer built for impacts and shocks rather than tilt or motion. That makes it ideal for feeling the knock of an item landing.
|
Spec |
Value |
|---|---|
|
Range |
±200 g, 3 axes |
|
Resolution |
12 bit, 100 mg/LSB |
|
Bandwidth |
200 Hz to 3200 Hz, selectable, with a 4-pole anti-aliasing filter |
|
Buffer |
Deep FIFO for storing a whole impact event |
|
Power |
22 µA at 3200 Hz, 1.4 µA in instant-on mode, under 0.1 µA in standby |
|
Interface |
SPI (limited I2C support) |
|
Supply |
1.6 V to 3.5 V |
|
Package |
3 × 3.25 × 1.06 mm |
Why it suits Knock Knock Sort
- It won't clip. A glass jar hitting a hard surface can produce very short, very sharp peaks. A typical ±16 g accelerometer saturates; the ±200 g range captures the whole waveform.
- Its bandwidth reaches the interesting frequencies. Up to 3200 Hz covers much of the ring-down that tells metal from plastic.
- It records the event for me. The FIFO stores the impact and the ring-down, so the controller can read the full event after it happens instead of polling in real time.
The EVAL-ADXL372Z breakout carries the sensor on a small board with a header, so it can be screwed directly to the surface the items land on.
CN0569 infrared gesture module (EVAL-CN0569-PMDZ)
The CN0569 is an Analog Devices reference design for touchless gesture recognition. An IR LED lights up the scene, and two angle sensors measure both how much light comes back and the direction it comes from.
|
Component |
What it does |
|---|---|
|
ADPD1080 |
Photometric front end: pulses the IR LED, digitizes the photodiode signals and talks I2C |
|
ADPD2140 (×2) |
IR light angle sensors: measure the 2-axis angle of the incoming light, ±35° field of view |
|
850 nm IR LED |
Light source, up to 370 mA pulsed |
|
LT1761 |
Low-dropout regulator that makes the 1.8 V for the ADPD1080 |
|
LTC4313-3 and ADG3301 |
Level translation between the 3.3 V host and the 1.8 V sensor side |
|
Spec |
Value |
|---|---|
|
Sensing range |
Up to 20 cm |
|
Sample rate |
Up to 512 samples per second |
|
Interface |
I2C, Pmod connector |
|
Supply |
3.3 V from the host |
Why it suits Knock Knock Sort
The board was designed to see a hand swipe; I'll use it to see an item fall. The intensity signal says when something passes, so the controller knows a knock is coming and can be ready to listen. The angle signal adds where and how fast the item moves, and the time it takes to pass gives a hint about its size. Its 20 cm range is enough to see across a small chute.
The supporting cast
The rest of the kit turns a pair of sensor boards into a machine that can sit in a kitchen.
CamdenBoss CSM40500A microswitches (×2)
|
Spec |
Value |
|---|---|
|
Contacts |
SPDT (changeover) |
|
Rating |
5 A at 250 V AC |
|
Operating force |
1.5 N max |
|
Actuator |
Button, with a coil-spring mechanism |
|
Terminals |
Solder, with anti-wicking |
Source: Farnell. The switch is used for homing.
Hammond 1554X2GYCL enclosure
|
Spec |
Value |
|---|---|
|
Size |
300 × 200 × 90 mm |
|
Material |
Grey polycarbonate body, clear polycarbonate lid |
|
Protection |
IP68; NEMA 4, 4X, 6, 6P, 12, 13 |
|
Flammability |
UL94 5VA |
Source: Cytech. A bin is a messy place: liquids, food scraps and cleaning. An IP68 box keeps the power and wiring safe, and the clear lid lets you see the result display without opening it.
CamdenBoss LEDs
The LEDs will be the bin's face: they show which bin an item went to, and when the system is ready for the next one.
Pluggable terminal blocks
Pluggable terminal blocks let me connect and disconnect each sensor and switch without soldering, which is a big help when parts need to come apart for testing.
The kit at a glance
|
Component |
Role in Knock Knock Sort |
|---|---|
|
ADXL372 accelerometer |
Feels the knock through the surface the item lands on |
|
CN0569 IR module |
Sees the item fall and gets the system ready to listen |
|
CSM40500A microswitches |
Confirm that moving parts reached their positions |
|
Hammond enclosure |
Keeps power and wiring dry and safe |
|
LEDs |
Show the result of each sort |
|
Terminal blocks |
Tool-free connections for every sensor and switch |
Next post: the sensors come to life. I'll connect the ADXL372 and the CN0569 to the Nicla, drop the first items, and see whether a can, a bottle and a glass jar really sound as different as I hope.