Twist, Turn and Move Design Challenge with TE Robotics
  • Challenges & Projects
  • Design Challenges
  • Twist, Turn and Move Design Challenge with TE Robotics
  • More
  • Cancel
Twist, Turn and Move Design Challenge with TE Robotics
Blog Blog 1: The Robo Cat Goals and Introduction
  • Blog
  • Forum
  • Documents
  • Polls
  • Files
  • Leaderboard
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: jwr50
  • Date Created: 15 Aug 2022 3:30 AM Date Created
  • Views 570 views
  • Likes 9 likes
  • Comments 0 comments
  • robots
  • te connectivity
  • Twist Turn and Move Robotics Design Challenge
Related
Recommended

Blog 1: The Robo Cat Goals and Introduction

jwr50
jwr50
15 Aug 2022

Introducing The Robo Cat

My daughter and I have lots of fun designing and building robots together, so naturally, we jumped at the chance to participate in the Element14 Twist and Turn and Move Robotics Design Challenge.  Our goal with this project is to create a fun companion robot that should have a number of fun features.  The inspiration artwork for this project is in the following figure.

image

The major design features include:

  • Inexpensive design using common off the shelf components
  • Follow a laser pointer
  • Single input control button to control state (the cat's nose)
  • LED digital clock/system display
  • Proximity Sensors for navigation
  • Moving tail (maybe)
  • Fully upgradable and modifiable
  • Adorable and maybe a little sneaky

Conceptual Design

A functional block diagram of The Robo Cat functional diagram is shown below.  The Arduino Uno will be the main system controller and will execute the state machine and control the motor driver.  A sensor fusion module consisting of an OpenMV machine vision system based on an STM32 microcontroller will combine the signals of our sensors as well as drive the LED display.

image

Next Blog Post: Chassis and Motors

In the next blog post, I will show the chassis, motors, and motor controller.  Our chassis consists of a plastic base with a combination DC motor and gearbox available from Adafruit.  The bill of materials for the chassis and motor assembly is below:

Item Description Quantity
1 DC Gearbox Motor - "TT Motor" - 200RPM - 3 to 6VDC 2
2 Octagon Chassis Frame - Blue Plastic - 16cm x 16cm x 4cm 1
3 Orange and Clear TT Motor Wheel for TT DC Gearbox Motor 2
4 20mm Height Metal Caster Bearing Wheel 1
5 Arduino Uno Rev 3 1