Ultimate RoadTest
  • Challenges & Projects
  • Design Challenges
  • Ultimate RoadTest
  • More
  • Cancel
Ultimate RoadTest
Documents MSP430 FRAM Experimenter Board - MSP-EXP430FR5739
  • Blog
  • Forum
  • Documents
  • Files
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ssilberhorn
  • Date Created: 22 Mar 2012 12:44 PM Date Created
  • Last Updated Last Updated: 24 Mar 2015 11:45 PM
  • Views 509 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

MSP430 FRAM Experimenter Board - MSP-EXP430FR5739

--- MSP430 FRAM Experimenter Board - MSP-EXP430FR5739 ---

http://www.ti.com/ww/en/mcu/maketheswitch/images/13647_740x134.gif

 

 

 

 

 

 

 

Buy Now MSP-EXP430FR5739MSP-EXP430FR5739

Learn More http://www.ti.com/fram

Users Guide http://www.ti.com/litv/pdf/slau343b

Download the Source Code and GUI http://www.ti.com/lit/zip/slac492

Free Online Training Lab http://processors.wiki.ti.com/index.php/MSP430_FR57xx_Training_Workshop

 

http://www.ti.com/diagrams/msp-exp430fr5739_fram_exp_board_top_view2.JPG
click to enlarge image

 

Description

 

The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices. It supports this new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM). The board is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new MSP430FR57xx MCUs, which provide the industry's lowest overall power consumption, fast data read /write and unbeatable memory endurance. The MSP-EXP430FR5739 Experimenter Board can help evaluate and drive development for data logging applications, energy harvesting, wireless sensing, automatic metering infrastructure (AMI) and many others.  The MSP430FR5739 device on the experimenter board can be powered and debugged via the integrated ezFET, or via TI Flash Emulation Tool, like the MSP-FET430UIFMSP-FET430UIF.

 

For demo program source code and GUI for the MSP-EXP430FR5739, click here.

Features
  • Integrated MSP430FR5739 :
    • 16KB FRAM / 1KB SRAM
    • 16-Bit RISC Architecture up to 8-MHz
    • 2x Timer_A Blocks, 3x Timer_B Block
    • 1x USCI (UART/SPI/IrDA/I2C ) Blocks, 16Ch 10-Bit ADC12_B, 16Ch Comp_D, 32 I/Os
  • 3 axis accelerometer
  • NTC Thermister
  • 8 Display LED's
  • Footprint for additional through-hole LDR sensor
  • 2 User input Switches
  • Connections
    • Connection to MSP-EXP430F5438..MSP-EXP430F5438..
    • Connection to most Wireless Daughter Cards (CCxxxx RF)
  • User Experience
    • Preloaded with out-of-box demo code
    • 4 Modes to test FRAM features:
      • Mode 1 - Max write speed
      • Mode 2 - Flash write speed emulation
      • Mode 3 - Fast sampling with writes using accelerometer
      • Mode 4 - Fast sampling with writes using Thermistor
      • Mode 1 & Mode 2 include ULP option to turn off display & optimize for power management

Coming soon... http://www.ti.com/wolverine

  • low_power
  • msp-exp430fr5739
  • texas_instruments
  • mcu
  • msp430
  • ultimate_roadtest