Project14
  • Challenges & Projects
  • More
Project14
Make a Connection Energy Harvesting from low temperature waste heat via Thermoelectric generators
  • News
  • Member Updates
  • Competitions
  • Forum
  • Documents
  • Theme Suggestions
  • Polls
  • Members
  • More
  • Cancel
  • New
Join Project14 to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: soumyabrata
  • Date Created: 24 Sep 2026 1:41 PM Date Created
  • Views 31 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Energy Harvesting from low temperature waste heat via Thermoelectric generators

soumyabrata
soumyabrata
24 Sep 2026
Energy Harvesting from low temperature waste heat via Thermoelectric generators
This work develops an integrated thermoelectric energy-harvesting system for low-grade waste heat. Because a thermoelectric generator (TEG) operating at a small temperature difference (approximately 15 K) produces a low voltage (below 100 mV), the system requires a DC–DC converter capable of self-starting at low input voltage while drawing substantial current. Several transformer-based startup oscillators are modeled and optimized, leading to a novel autotransformer-based common-drain oscillator that generates the pulses needed to start the boost converter directly from the TEG. The transformer-based converter provides a high voltage conversion ratio, low input impedance, and high output power. A gain-controlled oscillator enables manual maximum power point tracking (MPPT), while digital control supports MPPT with fewer components and reduced voltage sampling. An energy-management system regulates the output voltage and stores surplus energy. Finally, a TEG module fabricated from in-house-synthesized n-type Ag₂Se and p-type MgAgSb is characterized and demonstrated together with the converter for low-grade waste-heat harvesting.
  • Sign in to reply
Parents
  • DAB
    DAB 4 hours ago

    What kind of power are we talking about?

    mW, micro Watts, pico Watts, nano Watts?

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • DAB
    DAB 4 hours ago

    What kind of power are we talking about?

    mW, micro Watts, pico Watts, nano Watts?