Build a Present
  • Challenges & Projects
  • Project14
  • Build a Present
  • More
  • Cancel
Build a Present
Blog "Circuit-Tree" the Singing Christmas Tree
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
  • Author Author: TechnoChic
  • Date Created: 6 Jan 2022 4:03 PM Date Created
  • Views 1612 views
  • Likes 8 likes
  • Comments 0 comments
  • singing tree
  • buildapresentch!
  • light string
  • singing
  • microbit
  • buildapresent
  • christmas tree
  • leds
  • tree
  • christmas
  • 2021
  • buildapresentch
Related
Recommended

"Circuit-Tree" the Singing Christmas Tree

TechnoChic
TechnoChic
6 Jan 2022
"Circuit-Tree" the Singing Christmas Tree
https://youtu.be/V3rH70zYc6U

Make a singing Christmas tree from scratch using a micro:bit and a Crazy Circuits Bit Board! Featuring a mouth that opens and closes and eyes that move, it's a radio-connected animatronic party trick to see what all the kids want for Christmas. 

This build uses 2 micro:bits, a bit board from Brown Dog Gadgets, 3 Servo motors, 2 battery packs, gigantic googly eyes, a mouth made from cardboard and felt, and a string of battery-powered led Christmas lights. Watch the video for an overview of how I built it and to see the tree in action. I've also published a free template and build guide here, so you can make your own! 

{gallery}Making the Singing Christmas Tree

image

Materials: Everything you need to make it.

image

Mouth Pieces: TThe mouth is made from cardboard covered in felt. 

image

Attach the Servo Motor: The servo is attached to the cardboard base with a pipe cleaner, and the arm is extended with a popsicle stick - crafty!

image

Glue the mouth to the cardboard base: Slip the felt over the popsicle stick and use hot glue to attach the top of the mouth to the base. 

image

Disassemble the Googly Eyes: Use hot glue to attach the motorheads to the pupils. 

image

Attach the motor: Place the motor through a hole in the center of the eye.

image

Reassemble the Googly Eye: Glue the plastic cover over the eye and decorate it with evergreen. 

image

Place the Eyes and Mouth: Place the eyes and mouth on a Christmas Tree.

image

Assemble the circuit: Assemble the circuit behind the tree, and tuck it in so no one can see!

image

Download the code: Download the code, and sing! Watch the YouTube video linked in this post to see it in action!

Use the tree to "talk" to young people and find out what they want for X-mas. :-D Happy Holidays!