Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents element14 Essentials: SBC - Related Single Board Computers
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 29 May 2018 4:01 PM Date Created
  • Last Updated Last Updated: 25 Sep 2018 4:56 PM
  • Views 1610 views
  • Likes 5 likes
  • Comments 1 comment
Related
Recommended

element14 Essentials: SBC - Related Single Board Computers

element14 Learning Center

 

image

SBC: Single Board Computers

Sponsored byimage

 

The best way to get started with single board computers is to get a starter kit and build a project. To help you get started, we’ve listed some of the most common SBCs available from a variety of suppliers that you can use to experiment with coding, computing, or project-building.

Go to Single Board Computers Learning Module

 

Raspberry Pi

 

image

Raspberry Pi 3 Model B+
Starter Kit

Buy NowBuy Now

The Raspberry Pi is a great way to get started learning about single board computers.  The new Raspberry Pi 3 Model B+ Starter kit contains all the Raspberry Pi products you need to get started quickly. Featuring the new Raspberry Pi 3 Model B+, it is the latest product in the Raspberry Pi product line. It features a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability (via a separate PoE HAT). Features include:

image Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz

image 1GB LPDDR2 SDRAM

image 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)

image Bluetooth Low Energy v4.2 (BLE)

image Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)

image 4 x USB 2.0 Ports

image 40-pin GPIO Header

image Full Size HDMI, MIPI DSI display port, MIPI CSI camera port

image 4-pole stereo audio/composite video output port

 

BeagleBone

 

image

BeagleBone Black Wireless

Buy NowBuy Now

The BeagleBone Black Wireless is an open-source, maker-focused, single board computer. Focused on connectivity, the BeagleBone Black Wireless features a high-performance 802.11 b/g/n 2.4GHz WiFi module with Bluetooth. It also has an HDMI output, serial debug port, PC USB interface, USB 2.0 host, reset/power buttons, and has status LEDs for WiFi and Bluetooth. Features include:

image AM335x 1GHz ARMRegistered Cortex-A8

image SGX530 graphics accelerator

image NEON floating-point accelerator

image 2x PRU 32-bit 200MHzmicrocontrollers

image WiLink 1835 802.11b/g/n 2.4GHz WiFi, Bluetooth, and Bluetooth Smart Module

image USB client: power, debug and device

image USB host

image Micro HDMI output

image 512MB DDR3 800MHZ RAM

image 4GB Embedded eMMC Flash with Debian Distribution

image Software Compatibility: Debian, Android, Ubuntu

 

 

image

Beagle Black Industrial

Buy NowBuy Now

The BeagleBone Black Industrial is a BeagleBoard using a low cost industrial temperature grade SitaraTm AM3358 ARMRegistered CortexTm-A8 processor from Texas Instruments. It has a Debian Linux distribution preinstalled on the onboard FLASH, ready to start evaluation and development. Features include:

image Processor TI Sitara  AM3358BZCZA100AM3358BZCZA100 1GHz 2000 MIPS 1 GHz ARMRegisteredCortex-A8

image SGX530 Graphics Engine

image Programmable Real-Time Unit Subsystem

image Operating temperature can span from -40C to +85C

image Memory SDRAM: 512MB DDR3L 800MHZ

image Onboard Flash: 4GB, 8bit Embedded MMC

image SD/MMC Connector for microSD

image Power management:TPS65217C PMIC is used along with a separate LDO

image Debug Support: Optional Onboard 20-pin CTI JTAG, Serial Header

image Power Source miniUSB USB or DC Jack

image 5VDC External Via Expansion Header

image Connectivity High speed USB 2.0 Client port: Access to USB0, Client mode via miniUSB

image User Input / Output Reset Button

image Video/Audio Interfaces HDMI D type interface

image Expansion Interfaces LCD, UART, eMMC

 

Advantech

 

image

Advantech PCA-6743 Single Board Computer

Buy NowBuy Now

The PCA-6743 single board computer offers all the functions of an AT-compatible industrial computer on a single board. The CPU module supports DM&P Vortex86DX SOC (system on chip) which supports ISA interfaces. The Vortex86DX is a high performance and fully static 32-bit X86 processor compatible with Windows and DOS support. It also integrates 32KB write through 4-way L1 cache, 4-way 256KB L2 cache, PCI rev. 2.1 32-bit bus interface at 33 MHz, DDR2, ROM controller, IPC (Internal Peripheral Controllers with DMA and interrupt timer/counter included), Fast Ethernet, FIFO UART, USB2.0 Host and IDE controller within a single 581-pin BGA package to form a system-on-a-chip (SOC). The PCA-6743 is ideal for data-acquisition, environment monitoring, Intelligent Vehicle management, and factory automation. Features include:

image Ultra low power, fan-less DM&P Vortex86DX- 800 MHz

image Supports 512MB(F SKU) /256MB(VE SKU) on-board DDR2 SDRAM memory

image Supports CRT+LCD dual independent display

image Supports 18/24-bit LVDS/TTL

image Supports 10/100 Ethernet

 

Embest

 

image

SBC-EC8800SBC-EC8800Single Board Computer

Buy NowBuy Now

The SBC-EC8800SBC-EC8800 is a single board computer designed around TI's high performance AM437X processor with an ARM Cortex-A9 core This 1GHz processor features 3D graphics capabilities for enhanced user interface and PRU-ICSS software for industrial ethernet protocols and position feedback control despite the compact body size the  SBC-EC8800SBC-EC8800 provides plenty of peripheral interface and connectivity options with gigabit Ethernet USB 2.0(host OTG LCD camera MicroSD card Wi-Fi Bluetooth(optional and DEBUG The on-board 80 pin(40 x 2 GPIO connector extends the signal interface possibilities even further to I 2C, UART, RGMII, SPI, MCASP, ADC, PWM, CAN, and RS485 interfaces. Features include:

image LCD interface supports up to 24bit LCD display (WXGA)

image Onboard MT41K256M16HA-125:E 1GB DDR3L device

image 4GB EMMC, 32MB QSPI and 32KB EEPROM onboard memory

image Supports Embest 4.3inch and 7inch LCD

image Supports 12-bit camera

image MicroSD card for storage extension

 

Avnet

 

image

MicroZed Evaluation Kit

Buy NowBuy Now

The MicroZedTm is a single board computer based on the Xilinx ZynqRegistered-7000 All Programmable SoC. It can be used as both a stand-alone evaluation board for basic SoC experimentation or combined with carrier card as an embeddable system-on-module (SOM). MicroZed contains 2 I/O headers that provide connection to 2 I/O banks on programmable logic (PL) side of ZynqRegistered-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. This combined stand-alone/SOM platform can quickly move a design idea from concept to production making MicroZed the ideal platform for SoC based applications. Features include:

image Xilinx XC7Z010-1CLG400C SoC

image 1GB of DDR3 SDRAM, 128Mb of QSPI flash, micro SD card interface

image 10/100/1000 Ethernet, USB 2.0, USB to UART communication

image 100 user I/O, configurable as up to 48 LVDS pairs or 100 single ended I/O

image 2x6 Digilent PmodRegistered compatible interface providing 8 PS MIO connections for user I/O

 

*Trademark. element14 is a trademark of AVNET. Other logos, product and/or company names may be trademarks of their respective owners.

  • element14 essentials
  • single board computers
  • microzed
  • Single Board Computer
  • raspberry pi 3 model b+
  • avnet
  • sbc
  • essentials
  • raspberry pi 3 b+
  • advantech
  • raspberry pi
  • BeagleBone
  • beaglebone black industrial
  • embest
  • beaglebone black wireless
  • BeagleBone Black
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • mp2100
    mp2100 over 8 years ago +1
    Nice list of existing SBC. The BB Black Industrial (? BB Red???) looks useful. When I tap on “add to cart”, most are not in stock. I realize not everything can be in stock at newark, but it hurts the instant…
Parents
  • mp2100
    mp2100 over 8 years ago

    Nice list of existing SBC.  The BB Black Industrial (? BB Red???) looks useful.  When I tap on “add to cart”, most are not in stock.  I realize not everything can be in stock at newark, but it hurts the instant gratification.

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • mp2100
    mp2100 over 8 years ago

    Nice list of existing SBC.  The BB Black Industrial (? BB Red???) looks useful.  When I tap on “add to cart”, most are not in stock.  I realize not everything can be in stock at newark, but it hurts the instant gratification.