Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components & Boards for element14 Essentials: Op Amps III
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 14 Nov 2018 10:42 PM Date Created
  • Last Updated Last Updated: 9 Jan 2019 8:59 PM
  • Views 2372 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Related Components & Boards for element14 Essentials: Op Amps III

element14 Learning Center

 

image

Op Amps III: Audio Op Amps

 

The element14 ESSENTIALS of Audio Op-Amps cover the essentials of Audio amplifier ICs, with a focus on Class-D amplifiers, their characteristics, types, classifications, output filter design, and applications. To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components or development boards available for prototyping new products or building projects.

Go To Learning Module

 

Related Products

 

image

TPA3138D2PWP - 10W 3.5V–14.4V Inductor-Free Stereo Analog Input Class-D Audio Amplifier

Buy NowBuy Now

The TAS5805MEVM showcases the latest TI digital input Class-D closed loop amplifier. The TAS5805M is a digital input stereo Class-D audio amplifier with enhanced processing and low idle power dissipation. The TAS5805MEVM is a stand-alone EVM, which has a single power supply input, USB control via PurePath Control Console 3 (PPC3) and flexible audio input options. • 96-kHz Input Sample Rate Support • 2.0, Mono and 2.1 Capable • Operates in BTL or PBTL • Flexible input signal routing (USB, Coaxial SPDIF and External I2S) • Demonstration, Evaluation and Development environment via the PurePath Console 3 software (GUI)

image Wide Supply Range 3.5-V to 14.4-V

image Longer Battery Life for Portable Applications

image Reduced Solution Size and Cost

image Flexible Audio Solution

image Integrated Protections and Auto Recovery

image Pin-to-Pin Compatible with TPA3110D2, TPA3136D2 and TPA3136AD2

 

 

image

TAS5825M- 4.5V to 26V, 38-W Stereo, Digital Input, Class-D Audio Amp with 96-kHz/192-kHz flexible Processing

Buy NowBuy Now

The TAS5825M is a stereo high-performance closed-loop Class-D amplifier with an integrated audio processor.

image Up to 192 kHz architecture

image Flexible Audio I/O

image High-efficiency Class-D Operation

image Supports Multiple Output Configurations

image Flexible Processing Features

image Flexible Power Supply Configurations

image Easy System Integration

 

 

image

TAS5805M-TAS5805M 23-W, Digital Input, Stereo, Closed-Loop Class-D Audio Amplifier with Extended Processing

Buy NowBuy Now

The TAS5805M is a high-efficiency, stereo, closed-loop Class-D amplifier offering a cost effective digital-input solution with low power dissipation and sound enrichment. The device’s integrated audio processor and 96 kHz architecture supports advanced audio process flow, including SRC, 15 BQs per channel, volume control, audio mixing, 3-band 4th order DRC, full-band AGL, THD managing and level meter.

image Supports Multiple Output Configurations

image Excellent Audio Performance

image Low Quiescent Current with Hybrid Modulation

image Flexible Power Supply Configurations

image Flexible Audio I/O

image Enhanced Audio Processing

image Integrated Self-Protection

image Easy System Integration

 

 

image

TPA3220 -50W Stereo / 100W Peak HD Analog-Input Pad-Down Class-D Amplifier

Buy NowBuy Now

The TPA3220 is a pad-down Class-D amplifier that enables efficient operation at full-power, idle and standby. The device features closed-loop feedback with a bandwidth up to 100 kHz, which provides low distortion across the audio band.

image Stereo (2 x BTL) and Mono (1 x PBTL) Operation

image 110-W Stereo Peak into 4 Ω in BTL

image 89-W Stereo Peak into 4 Ω in BTL

image 5-V Gate Drive or Built-in LDO for Optional Single-Supply Operation

image Closed-Loop Feedback Design

image Low-Power Operating Modes

image Multiple Input Options to Simplify Pre-Amp Design

image 5-V Gate Drive or Built-in LDO for Optional Single-Supply Operation

image Integrated Protection: Under-voltage, Cycle-by-cycle Current Limit, Short Circuit, Clipping Detection, Over-temperature Warning and Shutdown, and DC Speaker Protection

 

 

image

TPA3255DDVRTPA3255DDVR315W Stereo 600W Mono Ultra-HD Analog-In Class-D Amplifier

Buy NowBuy Now

The TPA3255 is a high-performance class-D power amplifier that enables premium sound quality with class-D efficiency. It features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePathTm Ultra-HD).

image Differential Analog Inputs

image Advanced Integrated Feedback Design with High-speed Gate Driver Error Correction (PurePathTm Ultra-HD)

image Multiple Configurations Possible

image Click and Pop Free Startup and Stop

image 90% Efficient Class-D

image Operation (4 Ω)

image Wide 18-V to 53.5V Supply Voltage Operation

image Self-Protection Design (Including Under-voltage, Over-temperature, Clipping, and Short Circuit Protection) With Error Reporting

 

 

image

TPA3116D2DADTPA3116D2DAD50-W Stereo(BTL Class-D Audio Amp w SpeakerGuard

Buy NowBuy Now

The  TPA3116D2DADTPA3116D2DAD is a 50W Stereo(BTL Class-D Audio Amp with SpeakerGuard for driving speakers up to 100W/2R in mono The high power TPA3116D2 does 2 x 50W/4R with a small heat-sink attached to its top side PowerPAD The  TPA3116D2DADTPA3116D2DAD devices are fully protected against faults with short-circuit protection and thermal protection as well as overvoltage under-voltage and DC protection

image Supports Multiple Output Configurations

image Wide Voltage Range: 4.5 V to 26 V

image Efficient Class-D Operation

image Multiple Switching Frequencies

image Feedback Power-Stage Architecture With High PSRR Reduces PSU Requirements

image Programmable Power Limit

image Differential and Single-EndedInputs

image –40°C to 85°C Ambient Temperature Range

 

Development Boards

 

image

TPA3136D2EVMTPA3136D2EVMTPA3136D2 Inductor Free 10W Stereo(BTL Class-D Audio Amplifier Evaluation Module

Learn More

The  TPA3136D2EVMTPA3136D2EVM allows for the evaluation of the TPA3136D2 device It is an efficient class D audio power amplifier for driving 2 bridged-tied stereo speakers at 10W per channel The evaluation module is populated with only 1 TPA3136D2 device It operates from a single power supply from 4.5V to 14.4V Supports Multiple Output Configurations Wide Voltage Range 4.5 V to 14.4 V Efficient Class-D Operation Programmable power limit 26-dB fixed gain

image Supports Multiple Output Configurations

image Wide Voltage Range: 4.5 V to 14.4 V

image Efficient Class-D Operation

image Programmable power limit

image 26-dB fixed gain

 

 

image

TAS5733LEVMTAS5733LEVMTAS5733L Digital Input Open-Loop Class-D Audio Amplifier Evaluation Module

Learn More

The  TAS5733LEVMTAS5733LEVM allows evaluation of the TAS5733L device The evaluation module is populated with two TAS5733L devices one configured for two channel operation and one configured for mono operation The TAS5733L combine a PWM processor with an open loop Class-D audio power amplifier The  TAS5733LEVMTAS5733LEVM operates from a single 8V to 16.5V power supply

image 10-W/8-Ω Stereo and 20-W/4-Ω Mono output with 12-V supply

image I2S input, 8kHz-48kHz Fs, configurable I2C Address, ternary modulation, up to 10 BQ per channel, 3-Band AGL and a Full band AGL

image Wide supply voltage capabilities, from 8V to 16.5V

image  TAS5733LEVMTAS5733LEVM is configured as a 2.1 solution using one TAS5733L for left/right and the second configured in PBTL for sub-woofer drive

image PurePath Console Mother Board provides flexible input signal routing (USB, SPDIF, and analog) and USB connection for control and configuration via PurePath Console 3 GUI

 

 

image

TAS5720MEVMTAS5720MEVMTAS5720M Digital Input Mono Class-D Audio Amplifier Evaluation Module

Learn More

The  TAS5720MEVMTAS5720MEVM features the TAS5720M digital input mono Class-D amplifier optimized for high-transient power capability to utilize the dynamic power headroom of small loudspeakers

image Mono BTL, closed loop Class-D audio amplifier

image I2S input mono Class-D amplifier with 4.5V - 26.4V power supply

image USB connection to PC provides streaming data

image Supported with user's guide

 

 

image

TPA3123D2EVMTPA3123D2EVMTPA3123D2 Evaluation Module(EVM

Learn More

The TPA3123D2 evaluation module consists of a single 25 W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board used to directly drive speakers with an external analog audio source as the input.

image 20 W/channel into a 4 Ω Load from a 24 V Supply

image Operates from 10 V to 30 V

image Efficient Class-D Operation Eliminates Need for Heat Sinks

image Four Selectable, Fixed-Gain Settings

image Internal Oscillator (No External Components Required)

image Single-Ended Analog Inputs

image Thermal and Short-Circuit Protection With Auto Recovery

image Space-Saving Surface-Mount 24-Pin TSSOP Package

 

 

image

TAS5805MEVM - Digital Input Stereo Closed-Loop Class-D Audio Amplifier with Enhanced Processing and Low Idle Power Dissipation EVM

Learn More

The TAS5805MEVM showcases the latest TI digital input Class-D closed loop amplifier. The TAS5805M is a digital input stereo Class-D audio amplifier with enhanced processing and low idle power dissipation. The TAS5805MEVM is a stand-alone EVM, which has a single power supply input, USB control via PurePath Control Console 3 (PPC3) and flexible audio input options.

image 96-kHz Input Sample Rate Support

image 2.0, Mono and 2.1 Capable

image Operates in BTL or PBTL

image Flexible input signal routing (USB, Coaxial SPDIF and External I2S)

image Demonstration, Evaluation and Development environment via the PurePath Console 3 software (GUI)

 

*Trademark. Texas Instruments is a trademark of Texas Instruments Inc. Other logos, product and/or company names may be trademarks of their respective owners.

  • op amps iii: audio op amps