Essentials
  • Learn
  • Learning Center
  • Essentials
  • More
  • Cancel
Essentials
Documents Related Components for IoT Security
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Essentials to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 19 Dec 2018 5:33 PM Date Created
  • Last Updated Last Updated: 21 Dec 2018 7:12 PM
  • Views 1895 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Related Components for IoT Security

element14 Learning Center

 

image

IoT III: IoT Security

Sponsored byimage

 

The element14 ESSENTIALS of IoT Security covers the fundamentals of IoT security, including types of security threats, standard security algorithms, error correction, cryptography, and security from end-nodes through applications.  To extend the knowledge covered in the main module, this supplementary guide discusses the types of related components or development boards available for prototyping new products or building projects.

Go to Learning Module

 

Secure Element

 

image

A71CH Plug & Trust Secure Element

Buy NowBuy Now

The A71CH is a ready-to-use solution providing a root of trust at the IC level. It is a platform capable of securely storing and provisioning credentials, securely connecting IoT devices to cloud services, and performing cryptographic node authentication. The A71CH solution provides basic security measures protecting the IC against many physical and logical attacks. It can be used with various host platforms and host operating systems to secure a broad range of applications.

image Protected Access storage, generation, insertion or deletion of 4 key pairs (ECC NIST P-256)

image Secure key management

image Protected Access storage, insertion or deletion of 3 public keys

image Signature generation and verification (ECDSA)

image Shared secret calculation for Key Agreement (ECDH or ECDH-E)

image Protected Access storage and use of 2 monotonic counters (32 bits each)

image Protected Access storage, insertion or deletion of symmetric secrets (8x 128 bits); longer keys can be used by using a Constructed Secret type

image Content protected access to keys

image A unique chip ID (18 bytes)

image HKDF key derivation using the symmetric secrets as key, Extract & Expand or Expand only modes

image HMAC SHA256 calculation in one shot or sequential

image Freezing of credentials (= OTP behavior)

image Secure channel SCPO3 GP support

image (Optional) trust provisioning of key pairs, public keys, symmetric secrets, etc.

 

image

OM3710/A71CHARD - Development Board, A71CH Plug & Trust Secure Element

Buy NowBuy Now

The OM3710/A71CHARD is a complete development kit for the A71CH Plug & Trust secure element, enabling easy and fast development of secure IoT applications. It contains an A71CH-MiniPCB board connected to an Arduino-R3 compliant board thru I2C male/female 4-pin strip connectors. There is also the option to connect and test an A1006 secure authenticator device (contained in OM13589) to the same I2C bus.

image Easy plug-and-play of A71CH MiniPCB on Arduino-R3 compliant adaptors, compliant to any NXP MCU/MPU development board with Arduino compatible headers

image Easy IoT application development using the A71CH API and available MCUxpresso examples

image Compliant with any NXPMCU/MPU development board with Arduino compatible header, including many i.MX, Kinetis and LPC boards

 

Secure Authenticator IC

 

image

A1006UK/TA1NXZA1006UK/TA1NXZ - Secure Authenticator

Buy NowBuy Now

The A1006 Secure Authenticator provides a security solution to prevent counterfeits. With low power consumption, a small footprint, and flexible interfaces, the A1006 offers superior security that is easy to integrate into a range of electronic devices that are common targets of electronic counterfeiters. The A1006 Secure Authenticator IC is built with strong protection against various invasive and noninvasive attacks. The IC is manufactured in NXP's certified secure manufacturing facilities to prevent key leakage during the fabrication process and certified secure servers are used to create and provision die-individual keys and certificates.

image Strong authentication using asymmetric authentication protocol based on NIST B-163 elliptic curve

image Digitally signed certificates using 224bit ECDSA and SHA-224 digest hash

image 4Kbit EEPROM supports two certificates, system memory, and user needs

image Flexible interfaces: 400kbps I2C or a 100Kbps bus powered one wired interface with 8kV IEC61000-4-2 ESD protection

image Very low power consumption (50µA typ, 500µA max) and a deep sleep mode with power consumption 1µA at 1.8V power supply

 

image

NXP Rapid IoT Prototyping KitNXP Rapid IoT Prototyping Kit

Buy NowBuy Now

The Rapid IoT Prototyping Kit is a comprehensive, secure and power-optimized solution designed to accelerate prototyping and development of an IoT end node. It integrates 11 NXP devices (microcontroller, low-power connectivity, sensors, NFC, secure element, power management, interface) in a small form-factor hardware design, and combines them with proven software enablement (e.g., drivers, RTOS, middleware, cloud connect) and a web IDE with GUI based programming.

image KinetisRegistered K64 MCU based on ArmRegistered CortexRegistered-M4 Core

image KW41Z Wireless MCU (BLE, Thread, Zigbee)

image NT3H2211 NFC Forum Type 2 Tag

image A1006 Secure Authentication & anti-counterfeit IC

image Automatic source code & project generation for MCUXpresso IDE/SDK)

image Expandable to most IoT end-node use cases with 400+ Click boardsTm

image Compatible with NXP IoT Modular Gateway

 

MCU with basic security hardening

 

image

FRDM-KL82ZFRDM-KL82Z -  Development Board, Kinetis Ultra-Low-Power KL82 MCUs

Buy NowBuy Now

The FRDM-KL82ZFRDM-KL82Z is a Freedom development board, based on the KL82 MCU family, featuring high performance, encryption features, and ultra-low power capabilities.

image Hardware asymmetric cryptography – high-speed, code and power-efficient data authentication with support for the latest encryption protocols

image EMVRegistered-compatible with ISO7816-3 SIM interfaces – architected for EMV compliance and supported by an EMV Level 1 software stack

image QSPI interface to expand program memory

image Sleep mode power consumption from 2.5 µA with the SRAM content retained and RTC enabled

image Crystal-less USB OTG controller, 16-bit ADC and multiple serial communication interfaces can all function autonomously in low-power modes with minimal CPU intervention

 

image

LPC54005JBD100E -- LPC540xx 32-bit ARM Cortex-M4 Microcontroller

Buy NowBuy Now

The LPC54005JBD100E is based on the NXP LPC540xx family of ARM Cortex-M4 based microcontrollers for embedded applications. The ARM Cortex-M4 is a 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

image ARM Cortex-M4 processor, running at a frequency of up to 180 MHz

image Floating Point Unit (FPU) and Memory Protection Unit (MPU)

image ARM Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)

image Non-maskable Interrupt (NMI) input with a selection of sources

image On-chip memory: Up to 360 KB total SRAM consisting of 160 KB contiguous main SRAM and an additional 192 KB SRAM on the I&D buses. 8 KB of SRAM bank intended for USB traffic

image Secure Hash Algorithm (SHA1/SHA2) module supports boot with dedicated DMA controller

 

image

MIMXRT1064-EVK -  Evaluation Kit, i/MX RT1064 Processor

Buy NowBuy Now

The i.MXRT1064-EVK development platform is based on the i.MX RT1064 series crossover processor. The i.MX RT1064 is a new processor family featuring NXP’s advanced implementation of the Arm CortexRegistered-M7 core, which operates at speeds up to 600 MHz to provide high CPU performance and best real-time response. The i.MX RT1064 processor has 4 MB on chip Flash and 1 MB on-chip RAM. 512 KB SRAM can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512 KB SRAM is general-purpose on-chip RAM.

image Supports single Arm Cortex-M7 MPCore

image Integrated MPU, up to 16 individual protection regions

image Tightly coupled GPIOs, operating at the same frequency as Arm

image Up to 512 KB I-TCM and D-TCM in total

image Frequency of 600/528 MHz

image Secure Hash Algorithm (SHA1/SHA2) module supports boot with dedicated DMA controller

Security functions are enabled and accelerated by the following hardware:

image High Assurance Boot (HAB)

image Data Co-Processor (DCP): AES-128, ECB, and CBC mode; SHA-1 and SHA-256; and CRC-32

image Bus Encryption Engine (BEE); AES-128, ECB, and CTR mode; and On-the-fly QSPI Flash decryption

image True random number generation (TRNG)

image Secure Non-Volatile Storage (SNVS): Secure real-time clock (RTC) and Zero Master Key (ZMK)

image Secure JTAG Controller (SJC)

 

MPU/AP with basic security hardening and TrustZone

 

image

FRWY-LS1012A-PA DEV BOARD, 32BIT ARM CORTEX-A53 MPU

Buy NowBuy Now

The Layerscape LS1012A Freeway (FRWY-LS1012A) board is a development platform based on the QorIQRegistered LS1012A processor, which is optimized for battery-backed or USB-powered, space-constrained networking and IoT applications. It integrates a single ArmRegistered CortexRegistered-A53 core running up to 1GHz with a hardware packet forwarding engine and high-speed interfaces to deliver line-rate networking performance in an ultra-small size envelope at 1W typical power dissipation. The LS1012A incorporates the same Trust Architecture and software compatibility of higher-tier QorIQ LS family devices, enabling scalable, secure applications that leverage a common 64-bit software platform. LS1012A contains one 64-bit ArmRegistered CortexRegistered-A53 core processor with the following capabilities:

image 256 kB L2 cache w/ECC

image Neon SIMD Co-processor

image Arm v8 Cryptography Extensions

image Packet Forwarding Engine (PFE)

image Cryptography acceleration (SEC)

image QorIQ Platform’s Trust Architecture

 

*Trademark. NXP is a trademark of NXP Semiconductors N.V. Other logos, product and/or company names may be trademarks of their respective owners.

  • related components for iot security
  • internet_of_things